Part Details for AC0805JRNPO9BN270 by YAGEO Corporation
Overview of AC0805JRNPO9BN270 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805JRNPO9BN270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2011
|
Newark | Cap, 27Pf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Yageo AC0805JRNPO9BN270 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3800 |
|
$0.0510 / $0.0710 | Buy Now |
DISTI #
34AK0538
|
Newark | Cap, 27Pf, 50V, Mlcc, 0805, Capacitance:27Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Ac Series, Product Length:2Mm Rohs Compliant: Yes |Yageo AC0805JRNPO9BN270 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0450 | Buy Now |
DISTI #
13-AC0805JRNPO9BN270CT-ND
|
DigiKey | CAP CER 27PF 50V C0G/NPO 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
2950 In Stock |
|
$0.0160 / $0.1700 | Buy Now |
DISTI #
AC0805JRNPO9BN270
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Automotive Grade 27pF 5% C0G 50V 0805 Paper T/R - Tape and Reel (Alt: AC0805JRNPO9BN270) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0135 / $0.0151 | Buy Now |
DISTI #
603-AC0805JRNPO9BN27
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 27 pF C0G 0805 5% AEC-Q200 RoHS: Compliant | 7900 |
|
$0.0150 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0119 | Buy Now |
|
Ozdisan Elektronik | MLCC (2012) 0805 27pF 50VDC ±5% C0G (NP0) | 0 |
|
$0.0217 / $0.0265 | RFQ |
Part Details for AC0805JRNPO9BN270
AC0805JRNPO9BN270 CAD Models
AC0805JRNPO9BN270 Part Data Attributes
|
AC0805JRNPO9BN270
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805JRNPO9BN270
YAGEO Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for AC0805JRNPO9BN270
This table gives cross-reference parts and alternative options found for AC0805JRNPO9BN270. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805JRNPO9BN270, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MG21N270J500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC0805JRNPO9BN270 vs MG21N270J500CG |
0805N270J500LG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC0805JRNPO9BN270 vs 0805N270J500LG |