Part Details for AC0805GRNPO9BN561 by YAGEO Corporation
Overview of AC0805GRNPO9BN561 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805GRNPO9BN561
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0805GRNPO9BN561TR-ND
|
DigiKey | CAP CER 560PF 50V C0G/NPO 0805 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0338 | Buy Now |
DISTI #
AC0805GRNPO9BN561
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Automotive Grade 560pF 2% C0G 50V 0805 Paper T/R - Tape and Reel (Alt: AC0805GRNPO9BN561) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0199 | Buy Now |
DISTI #
603-0805GRNPO9BN561
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 560pF C0G 0805 2% AEC-Q200 RoHS: Compliant | 20000 |
|
$0.0270 / $0.1900 | Buy Now |
|
Future Electronics | MLCC Cap Ceramic 560pF 50V C0G 2% Pad SMD 0805 125C Automotive RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 4000Reel |
|
$0.0265 / $0.0287 | Buy Now |
|
Ozdisan Elektronik | MLCC (2012) 0805 560pF 50VDC ±2% C0G (NP0) | 0 |
|
$0.0169 / $0.0206 | RFQ |
Part Details for AC0805GRNPO9BN561
AC0805GRNPO9BN561 CAD Models
AC0805GRNPO9BN561 Part Data Attributes
|
AC0805GRNPO9BN561
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805GRNPO9BN561
YAGEO Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for AC0805GRNPO9BN561
This table gives cross-reference parts and alternative options found for AC0805GRNPO9BN561. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805GRNPO9BN561, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM2165C1H561GA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | AC0805GRNPO9BN561 vs GCM2165C1H561GA16J |
0805CG561G9B300 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805GRNPO9BN561 vs 0805CG561G9B300 |
CS2012COG561G500NRA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 0805, | Samwha Electronics | AC0805GRNPO9BN561 vs CS2012COG561G500NRA |
GRM2165C1H561GZ01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | AC0805GRNPO9BN561 vs GRM2165C1H561GZ01D |
GRM2165C1H561GA01D | Capacitor, Ceramic, Chip, General Purpose, 560pF, 50V, ±2%, C0G/NP0, 0805 (2012 mm), 0.024"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | AC0805GRNPO9BN561 vs GRM2165C1H561GA01D |
AC0805GPNPO9BN561 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | AC0805GRNPO9BN561 vs AC0805GPNPO9BN561 |
GRM2165C1H561GD01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | AC0805GRNPO9BN561 vs GRM2165C1H561GD01J |
223886174561 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805GRNPO9BN561 vs 223886174561 |
CC0805GPNPO9BN561 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805GRNPO9BN561 vs CC0805GPNPO9BN561 |
CM21CG561G50AN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 0805, | KYOCERA Corporation | AC0805GRNPO9BN561 vs CM21CG561G50AN |