Part Details for AC0805FR-7W120RL by YAGEO Corporation
Overview of AC0805FR-7W120RL by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805FR-7W120RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK7020
|
Newark | Res, 120R, 1%, 0.25W, Thick Film, 0805, Resistance:120Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Yageo AC0805FR-7W120RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 / $0.0140 | Buy Now |
DISTI #
59AK5328
|
Newark | Res, 120R, 1%, 0.25W, Thick Film, 0805, Resistance:120Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Yageo AC0805FR-7W120RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0150 | Buy Now |
DISTI #
13-AC0805FR-7W120RLCT-ND
|
DigiKey | RES 120 OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9189 In Stock |
|
$0.0082 / $0.1000 | Buy Now |
DISTI #
AC0805FR-7W120RL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0805 120Ohm 1% Paper T/R - Tape and Reel (Alt: AC0805FR-7W120RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0045 / $0.0047 | Buy Now |
DISTI #
603-AC0805FR-7W120RL
|
Mouser Electronics | Thick Film Resistors - SMD 120Ohms 1/8W 0805 1% AEC-Q200 Double Power Version RoHS: Compliant | 21503 |
|
$0.0050 / $0.1400 | Buy Now |
|
Future Electronics | AC0805FR-7W120RL RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0023 / $0.0030 | Buy Now |
DISTI #
AC0805FR-7W120RL
|
TTI | Thick Film Resistors - SMD 120Ohms 1/8W 0805 1% AEC-Q200 Double Power Version pbFree: Pb-Free Min Qty: 35000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0043 | Buy Now |
DISTI #
SMC-AC0805FR-7W120RL
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 14920 |
|
RFQ | |
DISTI #
AC0805FR-7W120RL
|
Avnet Abacus | Chip Resistor Automotive Grade Thick Film 0805 120Ohm 1% Paper T/R (Alt: AC0805FR-7W120RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 120 Ohms 1% 1/4W 100PPM AEC-Q200 S | 0 |
|
$0.0071 / $0.0092 | RFQ |
Part Details for AC0805FR-7W120RL
AC0805FR-7W120RL CAD Models
AC0805FR-7W120RL Part Data Attributes
|
AC0805FR-7W120RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805FR-7W120RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AC0805FR-7W120RL
This table gives cross-reference parts and alternative options found for AC0805FR-7W120RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805FR-7W120RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ARTTED1200F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AC0805FR-7W120RL vs RK73H2ARTTED1200F |
CR20-121FV | Fixed Resistor, CHIP | Hokuriku Electric Industry Co Ltd | AC0805FR-7W120RL vs CR20-121FV |
WF08P1200FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AC0805FR-7W120RL vs WF08P1200FTLV |
TFP0805R1200FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | AC0805FR-7W120RL vs TFP0805R1200FA-T5 |
MR08X1200FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AC0805FR-7W120RL vs MR08X1200FQL |
RK73H2ARTTD1200F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AC0805FR-7W120RL vs RK73H2ARTTD1200F |
RK73H2ATTP1200F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AC0805FR-7W120RL vs RK73H2ATTP1200F |
CRS0805AFX-1200ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | AC0805FR-7W120RL vs CRS0805AFX-1200ELF |
RK73H2AGTP1200F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AC0805FR-7W120RL vs RK73H2AGTP1200F |
WF08P1200FTL | Fixed Resistor, 0.25W, 120ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC0805FR-7W120RL vs WF08P1200FTL |