Part Details for AC0805FR-0786R6L by YAGEO Corporation
Overview of AC0805FR-0786R6L by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805FR-0786R6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK9161
|
Newark | Res, 86R6, 1%, 0.125W, Thick Film, 0805, Resistance:86.6Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Length:2Mmrohs Compliant: Yes |Yageo AC0805FR-0786R6L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 / $0.0100 | Buy Now |
DISTI #
59AK1190
|
Newark | Res, 86R6, 1%, 0.125W, Thick Film, 0805, Resistance:86.6Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Length:2Mmrohs Compliant: Yes |Yageo AC0805FR-0786R6L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0100 | Buy Now |
DISTI #
13-AC0805FR-0786R6LTR-ND
|
DigiKey | RES 86.6 OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0074 | Buy Now |
DISTI #
AC0805FR-0786R6L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0805 86.6Ohm 1% Paper T/R - Tape and Reel (Alt: AC0805FR-0786R6L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0029 / $0.0031 | Buy Now |
DISTI #
603-AC0805FR-0786R6L
|
Mouser Electronics | Thick Film Resistors - SMD 86.6 Ohms 1/8 W 0805 1% AEC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
DISTI #
V36:1790_19653886
|
Arrow Electronics | Res Thick Film 0805 86.6 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2235 | Americas - 5000 |
|
$0.0040 / $0.0965 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0024 | Buy Now |
DISTI #
64559789
|
Verical | Res Thick Film 0805 86.6 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2273 Package Multiple: 1 Date Code: 2235 | Americas - 5000 |
|
$0.0040 / $0.0086 | Buy Now |
DISTI #
C1S900103427288
|
Chip1Stop | Surface Mount Resistor pbFree: Yes | 5000 |
|
$0.0060 / $0.0086 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 86.6 Ohms 1% 1/8W 100PPM AEC-Q200 | 0 |
|
$0.0059 / $0.0077 | RFQ |
Part Details for AC0805FR-0786R6L
AC0805FR-0786R6L CAD Models
AC0805FR-0786R6L Part Data Attributes
|
AC0805FR-0786R6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805FR-0786R6L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 86.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 86.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AC0805FR-0786R6L
This table gives cross-reference parts and alternative options found for AC0805FR-0786R6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805FR-0786R6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRG0805-R-86R6FT | Fixed Resistor, 0.125W, 86.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AC0805FR-0786R6L vs CRG0805-R-86R6FT |
ADF080586R61%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 86.6ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | AC0805FR-0786R6L vs ADF080586R61%100PPM/KKS |
MC0805P-86R6-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 86.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | AC0805FR-0786R6L vs MC0805P-86R6-FB101Q |
RK73H2ARTTPD86R6F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 86.6ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | AC0805FR-0786R6L vs RK73H2ARTTPD86R6F |
RTT0586R6FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 86.6ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | AC0805FR-0786R6L vs RTT0586R6FP3 |
ADF080586R61%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 86.6ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | AC0805FR-0786R6L vs ADF080586R61%100PPM/KKP |
CR-05FLB--86R6 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 86.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AC0805FR-0786R6L vs CR-05FLB--86R6 |
CAR10F86R6CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 86.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | AC0805FR-0786R6L vs CAR10F86R6CT |
RK73H2ATTDB86R6F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 86.6ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | AC0805FR-0786R6L vs RK73H2ATTDB86R6F |
AS05FTE86R6 | Fixed Resistor, CHIP | Viking Tech Corp | AC0805FR-0786R6L vs AS05FTE86R6 |