Part Details for AC0805FR-07324RL by YAGEO Corporation
Overview of AC0805FR-07324RL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805FR-07324RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG3723CT-ND
|
DigiKey | RES SMD 324 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2276 In Stock |
|
$0.0074 / $0.1000 | Buy Now |
DISTI #
AC0805FR-07324RL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0805 324Ohm 1% Paper T/R - Tape and Reel (Alt: AC0805FR-07324RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0029 / $0.0031 | Buy Now |
DISTI #
603-AC0805FR-07324RL
|
Mouser Electronics | Thick Film Resistors - SMD 324 Ohms 1/8 Wa 0805 1% AEC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0050 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0024 | Buy Now |
DISTI #
C1S900101262544
|
Chip1Stop | Res Thick Film 0805 324 Ohm 1% 0.125W(1/8W) ?100ppm/C Sulfur Resistant Molded SMD Automotive Paper T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 5000 |
|
$0.0014 / $0.0015 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 324 Ohms 1% 1/8W 100PPM AEC-Q200 S | 0 |
|
$0.0058 / $0.0075 | RFQ |
Part Details for AC0805FR-07324RL
AC0805FR-07324RL CAD Models
AC0805FR-07324RL Part Data Attributes
|
AC0805FR-07324RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805FR-07324RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 324ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 324 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AC0805FR-07324RL
This table gives cross-reference parts and alternative options found for AC0805FR-07324RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805FR-07324RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232273473241L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 324ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0805FR-07324RL vs 232273473241L |
RK73H2AGTPD3240F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 324ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | AC0805FR-07324RL vs RK73H2AGTPD3240F |
RC0805FR-07324RP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 324ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805FR-07324RL vs RC0805FR-07324RP |
MC0805P-3240-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 324ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | AC0805FR-07324RL vs MC0805P-3240-FB101 |
9C08052A3240FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 324ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | AC0805FR-07324RL vs 9C08052A3240FKPF3 |
RMCF0805FB324R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 324ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0805FR-07324RL vs RMCF0805FB324R |
MC0805P-3240-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 324ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | AC0805FR-07324RL vs MC0805P-3240-FB101W |
NMCT0805FG324R | RESISTOR, 0.125W, 1%, 100ppm, 324ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0805FR-07324RL vs NMCT0805FG324R |
CRS0805-8W-3240FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 324ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AC0805FR-07324RL vs CRS0805-8W-3240FT |
CAS10F3240CT | Fixed Resistor, 0.125W, 324ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | AC0805FR-07324RL vs CAS10F3240CT |