Part Details for AC0805FR-072R49L by YAGEO Corporation
Overview of AC0805FR-072R49L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805FR-072R49L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0805FR-072R49LTR-ND
|
DigiKey | RES 2.49 OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0132 | Buy Now |
DISTI #
AC0805FR-072R49L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0805 2.49Ohm 1% Paper T/R - Tape and Reel (Alt: AC0805FR-072R49L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0057 | Buy Now |
DISTI #
603-AC0805FR-072R49L
|
Mouser Electronics | Thick Film Resistors - SMD 2.49 Ohms 1/8 W 0805 1% AEC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0080 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0049 | Buy Now |
DISTI #
82388628
|
Verical | Res Thick Film 0805 2.49 Ohm 1% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2415 | Americas - 10000 |
|
$0.0074 / $0.0120 | Buy Now |
DISTI #
C1S900105675913
|
Chip1Stop | Surface Mount Resistor pbFree: Yes | 10000 |
|
$0.0043 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 2.49 Ohms 1% 1/8W 200PPM AEC-Q200 | 0 |
|
$0.0067 / $0.0087 | RFQ |
Part Details for AC0805FR-072R49L
AC0805FR-072R49L CAD Models
AC0805FR-072R49L Part Data Attributes
|
AC0805FR-072R49L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805FR-072R49L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.49ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2.49 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AC0805FR-072R49L
This table gives cross-reference parts and alternative options found for AC0805FR-072R49L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805FR-072R49L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT052R49FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.49ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | AC0805FR-072R49L vs RTT052R49FP2 |
RMCF0805FT2R49 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.49ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AC0805FR-072R49L vs RMCF0805FT2R49 |
AA0805FR-072R49L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.49ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805FR-072R49L vs AA0805FR-072R49L |
RC0805FR-132R49L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.49ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805FR-072R49L vs RC0805FR-132R49L |
RC0805FR-102R49 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.49ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC0805FR-072R49L vs RC0805FR-102R49 |
AR0805FR-072R49 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.49ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0805FR-072R49L vs AR0805FR-072R49 |
NMCR0805FG2R49 | RES,SMT,THICK FILM,2.49 OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE | SEI Stackpole Electronics Inc | AC0805FR-072R49L vs NMCR0805FG2R49 |
PWR10F2R49TFW | Fixed Resistor, 0.125W, 2.49ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | AC0805FR-072R49L vs PWR10F2R49TFW |
CR-05FLB--2R49 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.49ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AC0805FR-072R49L vs CR-05FLB--2R49 |
RMCF0805FG2R49 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.49ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0805FR-072R49L vs RMCF0805FG2R49 |