AC0805DR-7W255RL
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of AC0805DR-7W255RL by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AC0805DR-7W255RL by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
Ozdisan Elektronik RES.(2012) 0805 255 Ohms 0.5% 1/4W 100PPM AEC-Q200 0
  • 20 $0.0204
  • 5,000 $0.0167
$0.0167 / $0.0204 RFQ

CAD Models for AC0805DR-7W255RL by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AC0805DR-7W255RL by YAGEO Corporation

AC0805DR-7W255RL
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
255 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. AC0805DR-7W255RL
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for AC0805DR-7W255RL

This table gives cross-reference parts and alternative options found for AC0805DR-7W255RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805DR-7W255RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H2ATTDD2550D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc AC0805DR-7W255RL vs RK73H2ATTDD2550D
RK73H2ALTE2550D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc AC0805DR-7W255RL vs RK73H2ALTE2550D
RMH10R-255R-D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, RFE International Inc AC0805DR-7W255RL vs RMH10R-255R-D
RK73H2AGTD2550D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc AC0805DR-7W255RL vs RK73H2AGTD2550D
RAF05K2550DCG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd AC0805DR-7W255RL vs RAF05K2550DCG
RAF05K2550DTL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd AC0805DR-7W255RL vs RAF05K2550DTL
CR1/102550DB Fixed Resistor, 0.1W, 255ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Hokuriku Electric Industry Co Ltd AC0805DR-7W255RL vs CR1/102550DB
RK73H2AGBK2550D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc AC0805DR-7W255RL vs RK73H2AGBK2550D
RK73H2ATTP2550D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc AC0805DR-7W255RL vs RK73H2ATTP2550D
RK73H2ATTED2550D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc AC0805DR-7W255RL vs RK73H2ATTED2550D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AC0805DR-7W255RL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AC0805DR-7W255RL by YAGEO Corporation

Select Manufacturer
Which Manufacturer of AC0805DR-7W255RL would you like to use for your alert(s)?
  • Please alert me when AC0805DR-7W255RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AC0805DR-7W255RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AC0805DR-7W255RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AC0805DR-7W255RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AC0805DR-7W255RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AC0805DR-7W255RL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: