Part Details for AC0805DR-07220KL by YAGEO Corporation
Overview of AC0805DR-07220KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805DR-07220KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0805DR-07220KL-ND
|
DigiKey | RES 220K OHM 0.5% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0102 | Buy Now |
DISTI #
AC0805DR-07220KL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0805 220kOhm 0.5% Paper T/R - Tape and Reel (Alt: AC0805DR-07220KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0043 / $0.0044 | Buy Now |
DISTI #
603-AC0805DR-07220KL
|
Mouser Electronics | Thick Film Resistors - SMD 1.27Ohms 1/16W 0402 1% AEC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0060 / $0.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0037 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 220K Ohms 0.5% 1/8W 100PPM AEC-Q20 | 0 |
|
$0.0109 / $0.0133 | RFQ |
Part Details for AC0805DR-07220KL
AC0805DR-07220KL CAD Models
AC0805DR-07220KL Part Data Attributes
|
AC0805DR-07220KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805DR-07220KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AC0805DR-07220KL
This table gives cross-reference parts and alternative options found for AC0805DR-07220KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805DR-07220KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RS05K224DTL | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | AC0805DR-07220KL vs RS05K224DTL |
BCTS000805-2203DTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | AC0805DR-07220KL vs BCTS000805-2203DTP |
SF08H2203DGL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | AC0805DR-07220KL vs SF08H2203DGL |
RMCS0805DT220K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | AC0805DR-07220KL vs RMCS0805DT220K |
RCA0805220KDKEY | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | AC0805DR-07220KL vs RCA0805220KDKEY |
RK73H2ARTTEB2203D | KOA Corporation | Check for Price | RES,SMT,THICK FILM,220K OHMS,150WV,.5% +/-TOL,-100,100PPM TC,0805 CASE | AC0805DR-07220KL vs RK73H2ARTTEB2203D |
RCA0805220K0.5%100ET6E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | AC0805DR-07220KL vs RCA0805220K0.5%100ET6E3 |
RK73H2ATTEB2203D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | AC0805DR-07220KL vs RK73H2ATTEB2203D |
CR21-2203-DL | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | AC0805DR-07220KL vs CR21-2203-DL |
SF08H2203DBL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | AC0805DR-07220KL vs SF08H2203DBL |