Part Details for AC07000005000JAC00 by Vishay Intertechnologies
Results Overview of AC07000005000JAC00 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AC07000005000JAC00 Information
AC07000005000JAC00 by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for AC07000005000JAC00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01H0292
|
Newark | Resistor, Wirewound, 500 Ohm, 7W, 5%, Resistance:500Ohm, Product Range:Ac Series, Power Rating:7W... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Ammo Pack | 0 |
|
$0.5740 / $0.7760 | Buy Now |
DISTI #
AC07000005000JAC00
|
Avnet Americas | AC07 500R 5% AC - Ammo Pack (Alt: AC07000005000JAC00) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5071 / $0.5491 | Buy Now |
DISTI #
594-AC070005000JAC00
|
Mouser Electronics | Wirewound Resistors - Through Hole 7watt 500ohms 5% RoHS: Compliant | 728 |
|
$0.5810 / $1.9700 | Buy Now |
|
Future Electronics | Res Wirewound 500 Ohm 5% 7W -80ppm/C to -10ppm/C Conformal AXL Thru-Hole Ammo RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks Container: Ammo Pack |
500 Ammo Pack |
|
$0.5400 / $0.5650 | Buy Now |
DISTI #
66385909
|
Verical | Res Wirewound 500 Ohm 5% 7W -80ppm/°C to -10ppm/°C Cement AXL Ammo RoHS: Compliant Min Qty: 59 Package Multiple: 1 Date Code: 2304 | Americas - 335 |
|
$0.5056 | Buy Now |
DISTI #
AC07000005000JAC00
|
TTI | Wirewound Resistors - Through Hole 7watt 500ohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack |
Americas - 500 In Stock |
|
$0.5640 / $0.6710 | Buy Now |
DISTI #
AC07000005000JAC00
|
Chip One Stop | Passives RoHS: Not Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 335 |
|
$0.4690 | Buy Now |
Part Details for AC07000005000JAC00
AC07000005000JAC00 CAD Models
AC07000005000JAC00 Part Data Attributes
|
AC07000005000JAC00
Vishay Intertechnologies
Buy Now
|
Compare Parts:
AC07000005000JAC00
Vishay Intertechnologies
Select a part to compare: |
Samacsys Manufacturer | Vishay |