Part Details for AC07000001208JAC00 by Vishay Intertechnologies
Overview of AC07000001208JAC00 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC07000001208JAC00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC07000001208JAC00
|
Avnet Americas | Resistor General Purpose Wirewound 1.2 Ohm 5% 7W -10ppm/?C to -80ppm/?C Cement PC Pin T/R - Ammo Pack (Alt: AC07000001208JAC00) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4054 / $0.4412 | Buy Now |
DISTI #
594-AC07000001208JAC
|
Mouser Electronics | Wirewound Resistors - Through Hole AC07 1R2 5% AC | 0 |
|
$0.4330 / $1.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks | 0 |
|
$0.4310 | Buy Now |
Part Details for AC07000001208JAC00
AC07000001208JAC00 CAD Models
AC07000001208JAC00 Part Data Attributes
|
AC07000001208JAC00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
AC07000001208JAC00
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 7W, 1.2ohm, 2.8983V, 5% +/-Tol, -10,-80ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.5 mm | |
Package Length | 26 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 40 °C | |
Resistance | 1.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | -10,-80 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 2.8983 V |
Alternate Parts for AC07000001208JAC00
This table gives cross-reference parts and alternative options found for AC07000001208JAC00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC07000001208JAC00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AC07AT0001208JAC00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 7W, 1.2ohm, 2.8983V, 5% +/-Tol, -10,-80ppm/Cel, Through Hole Mount, AXIAL LEADED | AC07000001208JAC00 vs AC07AT0001208JAC00 |