-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ6796
|
Newark | Cap, 0.22Uf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo AC0603KRX7R9BB224 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
13-AC0603KRX7R9BB224CT-ND
|
DigiKey | CAP CER 0.22UF 50V X7R 0603 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2151 In Stock |
|
$0.0120 / $0.1100 | Buy Now |
DISTI #
AC0603KRX7R9BB224
|
Avnet Americas | Multi-layer Ceramic Capacitor 0.22uF 10% X7R 0603 Paper T/R - Tape and Reel (Alt: AC0603KRX7R9BB224) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0107 | Buy Now |
DISTI #
603-AC0603X7R9BB224
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.22uF X7R 0603 10% AEC-Q200 RoHS: Compliant | 15668 |
|
$0.0120 / $0.1100 | Buy Now |
DISTI #
E02:0323_12140718
|
Arrow Electronics | Cap Ceramic 0.22uF 50V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 27 Weeks Date Code: 2423 | Europe - 100000 |
|
$0.0089 / $0.0180 | Buy Now |
|
Future Electronics | MLCC - 0603 50V 220000 Ohms X7R 10% RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 27 Weeks Container: Reel | 80000Reel |
|
$0.0094 / $0.0107 | Buy Now |
DISTI #
84358289
|
Verical | Cap Ceramic 0.22uF 50V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2423 | Americas - 100000 |
|
$0.0089 / $0.0179 | Buy Now |
DISTI #
69061434
|
Verical | Cap Ceramic 0.22uF 50V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 962 Package Multiple: 1 Date Code: 2313 | Americas - 2750 |
|
$0.0263 / $0.0325 | Buy Now |
DISTI #
AC0603KRX7R9BB224
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.22uF X7R 0603 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0097 / $0.0168 | Buy Now |
DISTI #
AC0603KRX7R9BB224
|
Avnet Abacus | (Alt: AC0603KRX7R9BB224) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 27 Weeks, 0 Days | Abacus - 552000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AC0603KRX7R9BB224
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603KRX7R9BB224
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for AC0603KRX7R9BB224. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603KRX7R9BB224, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS1608X7R224K500NRB | Ceramic Capacitor, Ceramic, | Samwha Electronics | AC0603KRX7R9BB224 vs CS1608X7R224K500NRB |
CGA3E3X7R1H224KT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603, | TDK Corporation | AC0603KRX7R9BB224 vs CGA3E3X7R1H224KT |
0603H0500224KXR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | Knowles Capacitors | AC0603KRX7R9BB224 vs 0603H0500224KXR |
GRJ188R71H224KE11J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | AC0603KRX7R9BB224 vs GRJ188R71H224KE11J |
C1608X7R1H224K080AE | CAP CER 0.22UF 50V X7R 0603 | TDK Corporation | AC0603KRX7R9BB224 vs C1608X7R1H224K080AE |
GGM188R71H224KA64D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | AC0603KRX7R9BB224 vs GGM188R71H224KA64D |
0603B224K500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603, | Fenghua (HK) Electronics Ltd | AC0603KRX7R9BB224 vs 0603B224K500CT |
GCM188R71H224KA64J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | AC0603KRX7R9BB224 vs GCM188R71H224KA64J |
C1608X7R1H224KT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | AC0603KRX7R9BB224 vs C1608X7R1H224KT |
0603B224K500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603, | Fenghua (HK) Electronics Ltd | AC0603KRX7R9BB224 vs 0603B224K500NT |