Part Details for AC0603KRX7R9BB123 by YAGEO Corporation
Overview of AC0603KRX7R9BB123 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603KRX7R9BB123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0026
|
Newark | Cap, 0.012Uf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo AC0603KRX7R9BB123 Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0210 / $0.0250 | Buy Now |
DISTI #
67AK2930
|
Newark | Cap, 0.012Uf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo AC0603KRX7R9BB123 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3550 |
|
$0.0380 / $0.0670 | Buy Now |
DISTI #
13-AC0603KRX7R9BB123CT-ND
|
DigiKey | CAP CER 0.012UF 50V X7R 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
7900 In Stock |
|
$0.0151 / $0.1600 | Buy Now |
DISTI #
AC0603KRX7R9BB123
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Automotive Grade 0.012uF 10% X7R 50V 0603 Paper T/R - Tape and Reel (Alt: AC0603KRX7R9BB123) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0127 / $0.0143 | Buy Now |
DISTI #
603-AC0603X7R9BB123
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.012uF X7R 0603 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0160 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0112 | Buy Now |
DISTI #
KKA1258
|
Rutronik | KC 12nF 0603 10% 50V X7R AECQ RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 32000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0107 / $0.0109 | Buy Now |
DISTI #
AC0603KRX7R9BB123
|
Avnet Abacus | Surface Mount Ceramic Multilayer Capacitor Automotive Grade 0.012uF 10% X7R 50V 0603 Paper T/R (Alt: AC0603KRX7R9BB123) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (1608) 0603 12nF 50VDC ±10% X7R | 0 |
|
$0.0205 / $0.0250 | RFQ |
Part Details for AC0603KRX7R9BB123
AC0603KRX7R9BB123 CAD Models
AC0603KRX7R9BB123 Part Data Attributes
|
AC0603KRX7R9BB123
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603KRX7R9BB123
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for AC0603KRX7R9BB123
This table gives cross-reference parts and alternative options found for AC0603KRX7R9BB123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603KRX7R9BB123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603Y0500123KEB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | AC0603KRX7R9BB123 vs 0603Y0500123KEB |
VCMS0603123K050XT | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.012uF, 0603 | Vatronics Technologies Limited | AC0603KRX7R9BB123 vs VCMS0603123K050XT |
0603B123K500CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | AC0603KRX7R9BB123 vs 0603B123K500CB |
0603Y0500123KER | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | AC0603KRX7R9BB123 vs 0603Y0500123KER |
C0603X123K5RALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603, CHIP | KEMET Corporation | AC0603KRX7R9BB123 vs C0603X123K5RALAUTO |
0603B123K500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | AC0603KRX7R9BB123 vs 0603B123K500C |
0603W123K1HR | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.012uF, 0603 | Supertech Electronic Co Ltd | AC0603KRX7R9BB123 vs 0603W123K1HR |
0603B123K500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | AC0603KRX7R9BB123 vs 0603B123K500NT |
0603B123K500S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | AC0603KRX7R9BB123 vs 0603B123K500S |
0603B123K500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | AC0603KRX7R9BB123 vs 0603B123K500N |