Datasheets
AC0603KRX7R8BB103 by: YAGEO Corporation

Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP

Part Details for AC0603KRX7R8BB103 by YAGEO Corporation

Results Overview of AC0603KRX7R8BB103 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

AC0603KRX7R8BB103 Information

AC0603KRX7R8BB103 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.

A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.

Price & Stock for AC0603KRX7R8BB103

Part # Distributor Description Stock Price Buy
DISTI # 80AK8581
Newark Capacitor, 0.01Uf, X7R, 0603 Rohs Compliant: Yes |Yageo AC0603KRX7R8BB103 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2390
  • 10 $0.0400
  • 25 $0.0340
  • 50 $0.0290
  • 100 $0.0240
$0.0240 / $0.0400 Buy Now
DISTI # 311-3111-1-ND
DigiKey CAP CER 10000PF 25V X7R 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 6964
In Stock
  • 1 $0.1000
  • 10 $0.0420
  • 100 $0.0272
  • 1,000 $0.0180
  • 4,000 $0.0155
  • 8,000 $0.0140
  • 12,000 $0.0113
  • 20,000 $0.0112
  • 28,000 $0.0085
  • 40,000 $0.0085
  • 100,000 $0.0084
  • 200,000 $0.0083
  • 400,000 $0.0083
$0.0083 / $0.1000 Buy Now
DISTI # AC0603KRX7R8BB103
Avnet Americas Multilayer Ceramic Capacitor, 0.01 uF, 25 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: AC... 0603KRX7R8BB103) more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0050
  • 8,000 $0.0049
  • 16,000 $0.0048
  • 24,000 $0.0047
  • 32,000 $0.0046
$0.0046 / $0.0050 Buy Now
DISTI # 603-AC603KRX7R8BB103
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.01uF X7R 0603 10% AEC-Q200 RoHS: Compliant 15016
  • 1 $0.1000
  • 10 $0.0470
  • 100 $0.0280
  • 1,000 $0.0180
  • 4,000 $0.0170
  • 8,000 $0.0130
  • 24,000 $0.0080
$0.0080 / $0.1000 Buy Now
Future Electronics .01uF 25V X7R 10% Pad SMD 0603 125°C Automotive AEC-Q200 T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 23 Weeks Container: Reel 4000
Reel
  • 4,000 $0.0045
  • 16,000 $0.0043
  • 60,000 $0.0041
  • 100,000 $0.0040
  • 200,000 $0.0038
$0.0038 / $0.0045 Buy Now
DISTI # AC0603KRX7R8BB103
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.01uF X7R 0603 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 0
  • 4,000 $0.0060
  • 8,000 $0.0059
  • 12,000 $0.0058
  • 20,000 $0.0052
  • 28,000 $0.0051
$0.0051 / $0.0060 Buy Now
DISTI # KKK24908
Rutronik KC 10nF 0603 10% 25V X7R AECQ RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel Stock DE - 0
Stock HK - 0
Stock US - 0
Stock SG - 48000
  • 4,000 $0.0038
  • 8,000 $0.0037
  • 16,000 $0.0037
  • 32,000 $0.0037
  • 40,000 $0.0037
$0.0037 / $0.0038 Buy Now
DISTI # AC0603KRX7R8BB103
Avnet Abacus (Alt: AC0603KRX7R8BB103) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for AC0603KRX7R8BB103

AC0603KRX7R8BB103 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AC0603KRX7R8BB103 Part Data Attributes

AC0603KRX7R8BB103 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
AC0603KRX7R8BB103 YAGEO Corporation Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP
Select a part to compare:
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 28 Weeks
Capacitance 0.01 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.8 mm
JESD-609 Code e3
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer YES
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, PAPER, 7 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 25 V
Reference Standard AEC-Q200
Size Code 0603
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.8 mm

Alternate Parts for AC0603KRX7R8BB103

This table gives cross-reference parts and alternative options found for AC0603KRX7R8BB103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603KRX7R8BB103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
0603Y0250103KXC Knowles Capacitors Check for Price Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, AC0603KRX7R8BB103 vs 0603Y0250103KXC
CL10B103KA8GNNO Samsung Electro-Mechanics Check for Price Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, AC0603KRX7R8BB103 vs CL10B103KA8GNNO
CS0603KCX7R8BB103 YAGEO Corporation Check for Price Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT AC0603KRX7R8BB103 vs CS0603KCX7R8BB103
CL10B103KANS Samsung Electro-Mechanics Check for Price Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, AC0603KRX7R8BB103 vs CL10B103KANS
0603H0250103KXTS02A Knowles Capacitors Check for Price Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, AC0603KRX7R8BB103 vs 0603H0250103KXTS02A
C0603T103K3RBC7411 KEMET Corporation Check for Price Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, AC0603KRX7R8BB103 vs C0603T103K3RBC7411
0603A0250103KXR Knowles Capacitors Check for Price Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP AC0603KRX7R8BB103 vs 0603A0250103KXR
MT18B103K250CT Walsin Technology Corporation Check for Price Ceramic Capacitor, Ceramic, AC0603KRX7R8BB103 vs MT18B103K250CT
0603F0250103KXC Knowles Capacitors Check for Price Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, AC0603KRX7R8BB103 vs 0603F0250103KXC
0603X103K250SNT-B Capax Technologies Inc Check for Price Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, AC0603KRX7R8BB103 vs 0603X103K250SNT-B

AC0603KRX7R8BB103 Frequently Asked Questions (FAQ)

  • The operating temperature range of the AC0603KRX7R8BB103 is -55°C to 155°C.

  • Yes, the AC0603KRX7R8BB103 is resistant to sulfur, making it suitable for use in harsh environments.

  • The power rating of the AC0603KRX7R8BB103 is 0.1W.

  • Yes, the AC0603KRX7R8BB103 is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.

  • The tolerance of the AC0603KRX7R8BB103 is ±1%.