Part Details for AC0603KRX7R7BB332 by YAGEO Corporation
Overview of AC0603KRX7R7BB332 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603KRX7R7BB332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC0603KRX7R7BB332-ND
|
DigiKey | CAP CER 3300PF 16V X7R 0603 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0309 | Buy Now |
DISTI #
AC0603KRX7R7BB332
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Automotive Grade 0.0033uF 10% X7R 16V 0603 Paper T/R - Tape and Reel (Alt: AC0603KRX7R7BB332) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0087 | Buy Now |
DISTI #
603-0603KRX7R7BB332
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 3300pF X7R 0603 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0200 / $0.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0073 | Buy Now |
|
Ozdisan Elektronik | MLCC (1608) 0603 3.3nF 16VDC ±10% X7R | 0 |
|
$0.0228 / $0.0278 | RFQ |
Part Details for AC0603KRX7R7BB332
AC0603KRX7R7BB332 CAD Models
AC0603KRX7R7BB332 Part Data Attributes
|
AC0603KRX7R7BB332
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603KRX7R7BB332
YAGEO Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for AC0603KRX7R7BB332
This table gives cross-reference parts and alternative options found for AC0603KRX7R7BB332. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603KRX7R7BB332, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC0603KRX7R7BB332 | Capacitor, Ceramic, Chip, General Purpose, 3300pF, 16V, ±10%, X7R, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | AC0603KRX7R7BB332 vs CC0603KRX7R7BB332 |
C0603C332K4RAL7867 | Cap,Ceramic,3.3nF,16VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC,0603 Case | KEMET Corporation | AC0603KRX7R7BB332 vs C0603C332K4RAL7867 |