Part Details for AC0603KRX7R0BB102 by YAGEO Corporation
Overview of AC0603KRX7R0BB102 by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603KRX7R0BB102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK2919
|
Newark | Cap, 0.001Uf, 100V, Mlcc, 0603 Rohs Compliant: Yes |Yageo AC0603KRX7R0BB102 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2580 |
|
$0.0280 / $0.0470 | Buy Now |
DISTI #
25AK0015
|
Newark | Cap, 0.001Uf, 100V, Mlcc, 0603 Rohs Compliant: Yes |Yageo AC0603KRX7R0BB102 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0140 / $0.0160 | Buy Now |
DISTI #
311-3099-1-ND
|
DigiKey | CAP CER 1000PF 100V X7R 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9070 In Stock |
|
$0.0102 / $0.1000 | Buy Now |
DISTI #
AC0603KRX7R0BB102
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 100 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: AC0603KRX7R0BB102) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0083 | Buy Now |
DISTI #
603-AC603KRX7R0BB102
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1000pF X7R 0603 10% AEC-Q200 RoHS: Compliant | 14893 |
|
$0.0100 / $0.1000 | Buy Now |
|
Future Electronics | AC Series 0603 1000 pF 100 V ±10% X7R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 23 Weeks Container: Reel | 64000Reel |
|
$0.0077 / $0.0088 | Buy Now |
DISTI #
84937225
|
Verical | Cap Ceramic 0.001uF 100V X7R 10% Pad SMD 0603 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1303 Package Multiple: 1 Date Code: 2311 | Americas - 3330 |
|
$0.0226 / $0.0240 | Buy Now |
DISTI #
AC0603KRX7R0BB102
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1000pF X7R 0603 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0078 / $0.0091 | Buy Now |
DISTI #
AC0603KRX7R0BB102
|
Avnet Abacus | (Alt: AC0603KRX7R0BB102) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900102149170
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes Container: Cut Tape | 3330 |
|
$0.0189 / $0.0321 | Buy Now |
Part Details for AC0603KRX7R0BB102
AC0603KRX7R0BB102 CAD Models
AC0603KRX7R0BB102 Part Data Attributes
|
AC0603KRX7R0BB102
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603KRX7R0BB102
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for AC0603KRX7R0BB102
This table gives cross-reference parts and alternative options found for AC0603KRX7R0BB102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603KRX7R0BB102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603T102K1RAC7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | AC0603KRX7R0BB102 vs C0603T102K1RAC7082 |
DM105X7R102K100AB | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | AC0603KRX7R0BB102 vs DM105X7R102K100AB |
CL10B102KC8ALNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | AC0603KRX7R0BB102 vs CL10B102KC8ALNP |
0603J1000102KXR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | AC0603KRX7R0BB102 vs 0603J1000102KXR |
C0603T102K1RAC7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | AC0603KRX7R0BB102 vs C0603T102K1RAC7411 |
C0603S102K1RAL9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | AC0603KRX7R0BB102 vs C0603S102K1RAL9028 |
CL10B102KC8ANNO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | AC0603KRX7R0BB102 vs CL10B102KC8ANNO |
C0603T102K1RBC9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | AC0603KRX7R0BB102 vs C0603T102K1RBC9028 |
C0603C102K1REC3191 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | AC0603KRX7R0BB102 vs C0603C102K1REC3191 |
C0603T102K1RBL7013 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | AC0603KRX7R0BB102 vs C0603T102K1RBL7013 |