Part Details for AC0603JR-7W33KL by YAGEO Corporation
Overview of AC0603JR-7W33KL by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603JR-7W33KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0603JR-7W33KL-ND
|
DigiKey | RES 33K OHM 5% 1/5W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0055 | Buy Now |
DISTI #
AC0603JR-7W33KL
|
Avnet Americas | SMD Chip Resistor, 33 kOhm, ± 5%, 200 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603JR-7W33KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0021 / $0.0022 | Buy Now |
DISTI #
603-AC0603-JR-7W33KL
|
Mouser Electronics | Thick Film Resistors - SMD 33kOhms 1/10 W 0603 5% AEC-Q200 Double Power Version RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | Thick Film Resistors - SMD 5% RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0020 / $0.0026 | Buy Now |
|
Bristol Electronics | 4954 |
|
RFQ | ||
DISTI #
WSR2057
|
Rutronik | HP0603 33K 5% 0,2W HIGHPOWER RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 25000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0014 / $0.0016 | Buy Now |
DISTI #
AC0603JR-7W33KL
|
Avnet Abacus | SMD Chip Resistor, 33 kOhm, � 5%, 200 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603JR-7W33KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 33K Ohms 5% 1/5W 100PPM AEC-Q200 S | 0 |
|
$0.0033 / $0.0043 | RFQ |
Part Details for AC0603JR-7W33KL
AC0603JR-7W33KL CAD Models
AC0603JR-7W33KL Part Data Attributes
|
AC0603JR-7W33KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603JR-7W33KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 33000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for AC0603JR-7W33KL
This table gives cross-reference parts and alternative options found for AC0603JR-7W33KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603JR-7W33KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPW16-333-JY | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 33000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | AC0603JR-7W33KL vs CPW16-333-JY |
HP03W5J0333TCE | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 33000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AC0603JR-7W33KL vs HP03W5J0333TCE |
HP03W5J0333T4E | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 33000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | AC0603JR-7W33KL vs HP03W5J0333T4E |
AC0603JR-3W33KL | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 33000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603JR-7W33KL vs AC0603JR-3W33KL |