Part Details for AC0603JR-10820RL by YAGEO Corporation
Overview of AC0603JR-10820RL by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603JR-10820RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-AC0603JR-10820RLTR-ND
|
DigiKey | Chip Resistor Automotive Grade T Min Qty: 34000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
80000 In Stock |
|
$0.0021 | Buy Now |
DISTI #
13-AC0603JR-10820RL-ND
|
DigiKey | RES 820 OHM 5% 1/10W 0603 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0037 | Buy Now |
DISTI #
AC0603JR-10820RL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0603 820Ohm 5% Paper T/R - Tape and Reel (Alt: AC0603JR-10820RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0013 | Buy Now |
DISTI #
603-AC0603JR-10820RL
|
Mouser Electronics | Thick Film Resistors - SMD 820Ohms 1/10 W 0603 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0011 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
80000 Partner Stock |
|
$0.0018 / $0.0019 | Buy Now |
DISTI #
AC0603JR10820RL-0
|
TME | AC0603JR-10820RL Min Qty: 17858 | 80000 |
|
$0.0021 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 104000 |
|
RFQ | |
|
Ozdisan Elektronik | RES.(1608) 0603 820 Ohms 5% 1/10W 100PPM AEC-Q200 | 0 |
|
$0.0029 / $0.0038 | RFQ |
Part Details for AC0603JR-10820RL
AC0603JR-10820RL CAD Models
AC0603JR-10820RL Part Data Attributes
|
AC0603JR-10820RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603JR-10820RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for AC0603JR-10820RL
This table gives cross-reference parts and alternative options found for AC0603JR-10820RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603JR-10820RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT03821JP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AC0603JR-10820RL vs RTT03821JP3 |
CR16-821-JK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | AC0603JR-10820RL vs CR16-821-JK |
0603SAJ0821T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AC0603JR-10820RL vs 0603SAJ0821T5E |
WF06P821JTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AC0603JR-10820RL vs WF06P821JTLV |
CQA0603820R-5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603JR-10820RL vs CQA0603820R-5%100PPM/KNP5 |
CR0603TT100X820R+/-5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | AC0603JR-10820RL vs CR0603TT100X820R+/-5% |
CAR06J821CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | AC0603JR-10820RL vs CAR06J821CT |
AC0603JR-07820RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603JR-10820RL vs AC0603JR-07820RL |
RM06J821CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | AC0603JR-10820RL vs RM06J821CT |
CRA0603820R-5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603JR-10820RL vs CRA0603820R-5%100PPM/KNP5 |