Part Details for AC0603JR-107M5L by YAGEO Corporation
Overview of AC0603JR-107M5L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603JR-107M5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(1608) 0603 7.5M Ohms 5% 1/10W 100PPM AEC-Q200 | 0 |
|
$0.0029 / $0.0038 | RFQ |
Part Details for AC0603JR-107M5L
AC0603JR-107M5L CAD Models
AC0603JR-107M5L Part Data Attributes
|
AC0603JR-107M5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603JR-107M5L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for AC0603JR-107M5L
This table gives cross-reference parts and alternative options found for AC0603JR-107M5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603JR-107M5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603JA0755G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | LIZ Electronics (Kunshan) Co., Ltd | AC0603JR-107M5L vs CR0603JA0755G |
WR06X755JQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | AC0603JR-107M5L vs WR06X755JQL |
RTT03755JTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AC0603JR-107M5L vs RTT03755JTP |
RTT03755JBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AC0603JR-107M5L vs RTT03755JBA |
RTT03755JP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AC0603JR-107M5L vs RTT03755JP2 |
AF0603JR-077M5L | Fixed Resistor, 0.1W, 7500000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603JR-107M5L vs AF0603JR-077M5L |
AF0603JR-137M5L | Fixed Resistor, 0.1W, 7500000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603JR-107M5L vs AF0603JR-137M5L |
232270260755L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0603JR-107M5L vs 232270260755L |
RC0603JR-137M5P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500000ohm, 75V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603JR-107M5L vs RC0603JR-137M5P |
CQA06037M5-5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603JR-107M5L vs CQA06037M5-5%100PPM/KNP20 |