Part Details for AC0603JR-1024KL by YAGEO Corporation
Overview of AC0603JR-1024KL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603JR-1024KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(1608) 0603 24K Ohms 5% 1/10W 100PPM AEC-Q200 | 0 |
|
$0.0028 / $0.0036 | RFQ |
Part Details for AC0603JR-1024KL
AC0603JR-1024KL CAD Models
AC0603JR-1024KL Part Data Attributes:
|
AC0603JR-1024KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603JR-1024KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 24000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for AC0603JR-1024KL
This table gives cross-reference parts and alternative options found for AC0603JR-1024KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603JR-1024KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NQ03WAJ0243T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AC0603JR-1024KL vs NQ03WAJ0243T5E |
CQA060324K-5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603JR-1024KL vs CQA060324K-5%100PPM/KNP20 |
CR0603TT100X24K+/-5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | AC0603JR-1024KL vs CR0603TT100X24K+/-5% |
CQA060324K-5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603JR-1024KL vs CQA060324K-5%100PPM/KNP10 |
BCTS000603-2402JTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | AC0603JR-1024KL vs BCTS000603-2402JTP |
CQA060324K-5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603JR-1024KL vs CQA060324K-5%100PPM/KNS |
0603WAJ0243T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AC0603JR-1024KL vs 0603WAJ0243T5E |
CRS0603-10W-243JT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AC0603JR-1024KL vs CRS0603-10W-243JT |
AF0603JR-1324KL | Fixed Resistor, 0.1W, 24000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603JR-1024KL vs AF0603JR-1324KL |
CQA060324K-5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603JR-1024KL vs CQA060324K-5%100PPM/KNP5 |