There are no models available for this part yet.
Overview of AC0603JR-07510KL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC0603JR-07510KL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59AK3222
|
Newark | Res, 510K, 5%, 0.1W, Thick Film, 0603, Resistance:510Kohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603JR-07510KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 / $0.0060 | Buy Now | |
DISTI #
58AK2577
|
Newark | Automotive Ac Series 0603 (1608) 510000 Ohm ±5% 1/10 (0.1) Rohs Compliant: Yes |Yageo AC0603JR-07510KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0060 | Buy Now | |
DISTI #
13-AC0603JR-07510KLCT-ND
|
DigiKey | RES SMD 510K OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19920 In Stock |
|
$0.0018 / $0.1000 | Buy Now | |
DISTI #
AC0603JR-07510KL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0603 510kOhm 5% Paper T/R - Tape and Reel (Alt: AC0603JR-07510KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0014 / $0.0014 | Buy Now | |
DISTI #
603-AC0603JR-07510KL
|
Mouser Electronics | Thick Film Resistors - SMD 510 kOhms 100mW 0603 5% AEC-Q200 Standard Power Version RoHS: Compliant | 146177 |
|
$0.0020 / $0.1000 | Buy Now | |
DISTI #
V72:2272_07058859
|
Arrow Electronics | Res Thick Film 0603 510K Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1832 Container: Cut Strips | Americas - 63 |
|
$0.0023 / $0.0040 | Buy Now | |
Future Electronics | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 100ppm, 510000ohm, SURFACE MOUNT RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0017 / $0.0020 | Buy Now | ||
DISTI #
C1S900102250430
|
Chip1Stop | Surface Mount Resistor pbFree: Yes | 63 |
|
$0.0030 | Buy Now | |
Ozdisan Elektronik | RES.(1608) 0603 510K Ohms 5% 1/10W 100PPM AEC-Q200 | 0 |
|
$0.0028 / $0.0036 | RFQ |
CAD Models for AC0603JR-07510KL by YAGEO Corporation
Part Data Attributes for AC0603JR-07510KL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
510000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
75 V
|
Alternate Parts for AC0603JR-07510KL
This table gives cross-reference parts and alternative options found for AC0603JR-07510KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603JR-07510KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0603JR-07510KL | Fixed Resistor, 0.1W, 510000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603JR-07510KL vs AF0603JR-07510KL |
RC0603JR-13510KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603JR-07510KL vs RC0603JR-13510KL |
RC0603JR-07510KP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510000ohm, 75V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603JR-07510KL vs RC0603JR-07510KP |
RC0603JR-10510KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603JR-07510KL vs RC0603JR-10510KL |
RMCS0603JT510K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0603JR-07510KL vs RMCS0603JT510K |
RC0603JR-07510KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603JR-07510KL vs RC0603JR-07510KL |