Part Details for AC0603JR-0747KL by YAGEO Corporation
Overview of AC0603JR-0747KL by YAGEO Corporation
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603JR-0747KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH6549
|
Newark | Res, 47K, 5%, 0.1W, 0603, Thick Film Rohs Compliant: Yes |Yageo AC0603JR-0747KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10858 |
|
$0.0070 / $0.0140 | Buy Now |
DISTI #
68AK3551
|
Newark | Res, 47K, 5%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo AC0603JR-0747KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 / $0.0040 | Buy Now |
DISTI #
59AK5207
|
Newark | Res, 47K, 5%, 0.1W, Thick Film, 0603, Resistance:47Kohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603JR-0747KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
YAG3674CT-ND
|
DigiKey | RES SMD 47K OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
106745 In Stock |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
AC0603JR-0747KL
|
Avnet Americas | SMD Chip Resistor, 47 kOhm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603JR-0747KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 690000 |
|
$0.0008 | Buy Now |
DISTI #
603-AC0603JR-0747KL
|
Mouser Electronics | Thick Film Resistors - SMD 47 k Ohms 100mW 0603 5% AEC-Q200 Standard Power Version RoHS: Compliant | 145811 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
E02:0323_03350390
|
Arrow Electronics | Res Thick Film 0603 47K Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks | Europe - 50000 |
|
$0.0018 | Buy Now |
DISTI #
V72:2272_07058839
|
Arrow Electronics | Res Thick Film 0603 47K Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2110 Container: Cut Strips | Americas - 13720 |
|
$0.0011 / $0.0460 | Buy Now |
|
Future Electronics | AC Series 0603 47 kOhm ±5% 0.1 W ±100 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 5000Reel |
|
$0.0013 / $0.0016 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
999000 Partner Stock |
|
$0.0015 / $0.0019 | Buy Now |
Part Details for AC0603JR-0747KL
AC0603JR-0747KL CAD Models
AC0603JR-0747KL Part Data Attributes
|
AC0603JR-0747KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603JR-0747KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for AC0603JR-0747KL
This table gives cross-reference parts and alternative options found for AC0603JR-0747KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603JR-0747KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-03JL747K | RES,SMT,THICK FILM,47K OHMS,75WV,5% +/-TOL,-100,100PPM TC,0603 CASE | Viking Tech Corp | AC0603JR-0747KL vs CR-03JL747K |
CR16-473-JK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | AC0603JR-0747KL vs CR16-473-JK |
RM06J473CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | AC0603JR-0747KL vs RM06J473CT |
AC0603JR-1347KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603JR-0747KL vs AC0603JR-1347KL |
MR06X473JTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AC0603JR-0747KL vs MR06X473JTL |
NQ03WAJ0473T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AC0603JR-0747KL vs NQ03WAJ0473T5E |
WR06X473JQLJ | Fixed Resistor, 0.1W, 47000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC0603JR-0747KL vs WR06X473JQLJ |
232270281473L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0603JR-0747KL vs 232270281473L |
RC0603JR-1347KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603JR-0747KL vs RC0603JR-1347KL |
CRA060347K-5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603JR-0747KL vs CRA060347K-5%100PPM/KNP5 |