Part Details for AC0603JR-07270RL by YAGEO Corporation
Results Overview of AC0603JR-07270RL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AC0603JR-07270RL Information
AC0603JR-07270RL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for AC0603JR-07270RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK1077
|
Newark | Res, 270R, 5%, 0.1W, Thick Film, 0603, Resistance:270Ohm, Resistance Tolerance:± 5%, Power Rating... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 / $0.0060 | Buy Now |
DISTI #
58AK2567
|
Newark | Automotive Ac Series 0603 (1608) 270 Ohm ±5% 1/10 (0.1) Rohs Compliant: Yes |Yageo AC0603JR-07270RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0060 | Buy Now |
DISTI #
13-AC0603JR-07270RLCT-ND
|
DigiKey | RES SMD 270 OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7169 In Stock |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
AC0603JR-07270RL
|
Avnet Americas | SMD Chip Resistor, 270 Ohm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel |
75000 |
|
$0.0007 | Buy Now |
DISTI #
603-AC0603JR-07270RL
|
Mouser Electronics | Thick Film Resistors - SMD 270 Ohm 1/10W 0603 5 % AEC-Q200 Standard Power Version RoHS: Compliant | 15449 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | AC Series 0603 270 Ω ±5% 0.1 W ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$0.0012 / $0.0014 | Buy Now |
DISTI #
AC0603JR-07270RL
|
Avnet Abacus | SMD Chip Resistor 270 Ohm 5 100 mW 0603 1608 Metric Thick Film General Purpose - Tape and Reel (Alt... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for AC0603JR-07270RL
AC0603JR-07270RL CAD Models
AC0603JR-07270RL Part Data Attributes
|
AC0603JR-07270RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603JR-07270RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for AC0603JR-07270RL
This table gives cross-reference parts and alternative options found for AC0603JR-07270RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603JR-07270RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRGCQ0603J270R | TE Connectivity | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | AC0603JR-07270RL vs CRGCQ0603J270R |
AF0603JR-07270RL | YAGEO Corporation | Check for Price | Fixed Resistor, 0.1W, 270ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | AC0603JR-07270RL vs AF0603JR-07270RL |
AF0603JR-13270RL | YAGEO Corporation | Check for Price | Fixed Resistor, 0.1W, 270ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | AC0603JR-07270RL vs AF0603JR-13270RL |
AC0603JR-13270RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | AC0603JR-07270RL vs AC0603JR-13270RL |
FWF03JV-271 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | AC0603JR-07270RL vs FWF03JV-271 |
CAR06J271CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | AC0603JR-07270RL vs CAR06J271CT |
RMF06JT271 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | AC0603JR-07270RL vs RMF06JT271 |
CQ03WAJ0271T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | AC0603JR-07270RL vs CQ03WAJ0271T5E |
WR06X271JTLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.1W, 270ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | AC0603JR-07270RL vs WR06X271JTLJ |
NRCA06J271TR10QYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270ohm, 75V, 5% +/-Tol, -100,100ppm/Cel, 0603, | AC0603JR-07270RL vs NRCA06J271TR10QYF |