Part Details for AC0603JR-07200RL by YAGEO Corporation
Overview of AC0603JR-07200RL by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603JR-07200RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK3202
|
Newark | Res, 200R, 5%, 0.1W, Thick Film, 0603, Resistance:200Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603JR-07200RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0060 | Buy Now |
DISTI #
58AK4671
|
Newark | Res, 200R, 5%, 0.1W, Thick Film, 0603, Resistance:200Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603JR-07200RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 / $0.0060 | Buy Now |
DISTI #
38AK6181
|
Newark | Res, 200R, 5%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo AC0603JR-07200RL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0070 / $0.0190 | Buy Now |
DISTI #
YAG3649CT-ND
|
DigiKey | RES SMD 200 OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3624 In Stock |
|
$0.0026 / $0.1000 | Buy Now |
DISTI #
AC0603JR-07200RL
|
Avnet Americas | SMD Chip Resistor, 200 Ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603JR-07200RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 155000 |
|
$0.0011 / $0.0012 | Buy Now |
DISTI #
603-AC0603JR-07200RL
|
Mouser Electronics | Thick Film Resistors - SMD 200 Ohms 100 mW 0603 5% AEC-Q200 Standard Power Version RoHS: Compliant | 11364 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V72:2272_07058571
|
Arrow Electronics | Res Thick Film 0603 200 Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1839 Container: Cut Strips | Americas - 560 |
|
$0.0011 / $0.0160 | Buy Now |
|
Future Electronics | AC Series 0603 200 Ohm ±5% 0.1 W ±100 ppm/°C Automotive Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0013 / $0.0017 | Buy Now |
DISTI #
AC0603JR-07200RL
|
TTI | Thick Film Resistors - SMD 200 Ohms 100 mW 0603 5% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 115000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0038 | Buy Now |
DISTI #
WRC52114
|
Rutronik | AC0603 200R 5% 0,1W AUTOMO RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 25000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0014 / $0.0019 | Buy Now |
Part Details for AC0603JR-07200RL
AC0603JR-07200RL CAD Models
AC0603JR-07200RL Part Data Attributes
|
AC0603JR-07200RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603JR-07200RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for AC0603JR-07200RL
This table gives cross-reference parts and alternative options found for AC0603JR-07200RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603JR-07200RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDI0603200R5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603JR-07200RL vs CDI0603200R5%100PPM/KKP20 |
CR0603JA0201G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | LIZ Electronics (Kunshan) Co., Ltd | AC0603JR-07200RL vs CR0603JA0201G |
NQ03WAJ0201T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AC0603JR-07200RL vs NQ03WAJ0201T5E |
BCTS000603-2000JTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | AC0603JR-07200RL vs BCTS000603-2000JTP |
CDI0603200R5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603JR-07200RL vs CDI0603200R5%100PPM/KKP10 |
RTT03201JBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AC0603JR-07200RL vs RTT03201JBA |
CR16-201-JL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | AC0603JR-07200RL vs CR16-201-JL |
MR06X201JBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AC0603JR-07200RL vs MR06X201JBL |
CRS0603-10W-201JT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AC0603JR-07200RL vs CRS0603-10W-201JT |
232270281201 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0603JR-07200RL vs 232270281201 |