Part Details for AC0603JR-07180RL by YAGEO Corporation
Overview of AC0603JR-07180RL by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603JR-07180RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK1071
|
Newark | Res, 180R, 5%, 0.1W, Thick Film, 0603, Resistance:180Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603JR-07180RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 / $0.0060 | Buy Now |
DISTI #
58AK2559
|
Newark | Automotive Ac Series 0603 (1608) 180 Ohm ±5% 1/10 (0.1) Rohs Compliant: Yes |Yageo AC0603JR-07180RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0060 | Buy Now |
DISTI #
YAG3643CT-ND
|
DigiKey | RES SMD 180 OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18534 In Stock |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
AC0603JR-07180RL
|
Avnet Americas | SMD Chip Resistor, 180 Ohm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603JR-07180RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0013 / $0.0013 | Buy Now |
DISTI #
603-AC0603JR-07180RL
|
Mouser Electronics | Thick Film Resistors - SMD 180Ohms 1/10W 0603 5 % AEC-Q200 Standard RoHS: Compliant | 24799 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V72:2272_07058521
|
Arrow Electronics | Res Thick Film 0603 180 Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2203 Container: Cut Strips | Americas - 8566 |
|
$0.0014 / $0.0460 | Buy Now |
|
Future Electronics | AC Series 0603 180 Ohm ±5% 0.1 W ±100 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 5000Reel |
|
$0.0012 / $0.0014 | Buy Now |
DISTI #
61617220
|
Verical | Res Thick Film 0603 180 Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4546 Package Multiple: 1 Date Code: 2203 | Americas - 8566 |
|
$0.0014 / $0.0018 | Buy Now |
|
Bristol Electronics | 230000 |
|
RFQ | ||
DISTI #
AC0603JR-07180RL
|
TTI | Thick Film Resistors - SMD 180Ohms 1/10W 0603 5 % AEC-Q200 Standard pbFree: Pb-Free Min Qty: 115000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0016 / $0.0017 | Buy Now |
Part Details for AC0603JR-07180RL
AC0603JR-07180RL CAD Models
AC0603JR-07180RL Part Data Attributes
|
AC0603JR-07180RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603JR-07180RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for AC0603JR-07180RL
This table gives cross-reference parts and alternative options found for AC0603JR-07180RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603JR-07180RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MR06X181JBL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | AC0603JR-07180RL vs MR06X181JBL |
CR0603TT100X180R+/-5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | AC0603JR-07180RL vs CR0603TT100X180R+/-5% |
CRA0603180R-5%100PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | AC0603JR-07180RL vs CRA0603180R-5%100PPM/KNP10 |
WR06X181JBL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | AC0603JR-07180RL vs WR06X181JBL |
WF06P181JTLV | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | AC0603JR-07180RL vs WF06P181JTLV |
RMCS0603JT180R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | AC0603JR-07180RL vs RMCS0603JT180R |
RM06J181CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | AC0603JR-07180RL vs RM06J181CT |
CDI0603180R5%100PPM/KKP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | AC0603JR-07180RL vs CDI0603180R5%100PPM/KKP5 |
NRCA06J181TR10QYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180ohm, 75V, 5% +/-Tol, -100,100ppm/Cel, 0603, | AC0603JR-07180RL vs NRCA06J181TR10QYF |
NQ03WAJ0181T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | AC0603JR-07180RL vs NQ03WAJ0181T5E |