There are no models available for this part yet.
Overview of AC0603FRNPO9BN270 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC0603FRNPO9BN270 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-AC0603FRNPO9BN270CT-ND
|
DigiKey | CAP CER 27PF 50V C0G/NPO 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7900 In Stock |
|
$0.0635 / $0.3500 | Buy Now | |
DISTI #
AC0603FRNPO9BN270
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Automotive Grade 27pF 1% C0G 50V 0603 Paper T/R - Tape and Reel (Alt: AC0603FRNPO9BN270) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0243 | Buy Now | |
DISTI #
603-AC0603FNPO9BN270
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 27 pF C0G 0603 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0590 / $0.3500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0206 | Buy Now | ||
Ozdisan Elektronik | MLCC (1608) 0603 27pF 50VDC ±1% C0G (NP0) | 0 |
|
$0.0456 / $0.0556 | RFQ |
CAD Models for AC0603FRNPO9BN270 by YAGEO Corporation
Part Data Attributes for AC0603FRNPO9BN270 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
20 Weeks
|
Capacitance
|
0.000027 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for AC0603FRNPO9BN270
This table gives cross-reference parts and alternative options found for AC0603FRNPO9BN270. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FRNPO9BN270, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603COG270F500NTE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0603, | Eyang Technology Development Co Ltd | AC0603FRNPO9BN270 vs C0603COG270F500NTE |
0603J0500270FCR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP | Knowles Capacitors | AC0603FRNPO9BN270 vs 0603J0500270FCR |
CL10C270FB8NND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0603, | Samsung Electro-Mechanics | AC0603FRNPO9BN270 vs CL10C270FB8NND |
C0603T270F5GCCTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0603, | KEMET Corporation | AC0603FRNPO9BN270 vs C0603T270F5GCCTU |
C0603T270F5GCCTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0603, | KEMET Corporation | AC0603FRNPO9BN270 vs C0603T270F5GCCTM |
CL10C270FB8NNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0603, | Samsung Electro-Mechanics | AC0603FRNPO9BN270 vs CL10C270FB8NNL |
C0603C270F5GAC7040 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0603, | KEMET Corporation | AC0603FRNPO9BN270 vs C0603C270F5GAC7040 |
C0603T270F5GCL7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0603, | KEMET Corporation | AC0603FRNPO9BN270 vs C0603T270F5GCL7411 |
0603N270F500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC0603FRNPO9BN270 vs 0603N270F500CG |
CL10C270FB8GNNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0603, | Samsung Electro-Mechanics | AC0603FRNPO9BN270 vs CL10C270FB8GNNL |