Part Details for AC0603FR-7W20RL by YAGEO Corporation
Overview of AC0603FR-7W20RL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603FR-7W20RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0603FR-7W20RLCT-ND
|
DigiKey | RES 20 OHM 1% 1/5W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4080 In Stock |
|
$0.0041 / $0.1000 | Buy Now |
DISTI #
AC0603FR-7W20RL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0603 20Ohm 1% Paper T/R - Tape and Reel (Alt: AC0603FR-7W20RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0025 | Buy Now |
DISTI #
603-AC0603FR-7W20RL
|
Mouser Electronics | Thick Film Resistors - SMD 20Ohms 1/10W 0603 1% AEC-Q200 Double Power Version RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
|
Future Electronics | 0603 20 Ohms 1% Double Power Automotive Grade Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 10000Reel |
|
$0.0024 / $0.0028 | Buy Now |
DISTI #
AC0603FR-7W20RL
|
TTI | Thick Film Resistors - SMD 20Ohms 1/10W 0603 1% AEC-Q200 Double Power Version pbFree: Pb-Free Min Qty: 55000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0016 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 20 Ohms 1% 1/5W 100PPM AEC-Q200 SM | 0 |
|
$0.0040 / $0.0052 | RFQ |
Part Details for AC0603FR-7W20RL
AC0603FR-7W20RL CAD Models
AC0603FR-7W20RL Part Data Attributes
|
AC0603FR-7W20RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603FR-7W20RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 20ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AC0603FR-7W20RL
This table gives cross-reference parts and alternative options found for AC0603FR-7W20RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-7W20RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HP03W5F200JTCE | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 20ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AC0603FR-7W20RL vs HP03W5F200JTCE |
MP001276 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 20ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | AC0603FR-7W20RL vs MP001276 |
HP03W5F200JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 20ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AC0603FR-7W20RL vs HP03W5F200JT5E |
HP03W5F200JT4E | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 20ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AC0603FR-7W20RL vs HP03W5F200JT4E |