There are no models available for this part yet.
Overview of AC0603FR-13453RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC0603FR-13453RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-AC0603FR-13453RL-ND
|
DigiKey | RES 453 OHM 1% 1/10W 0603 Min Qty: 20000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0036 | Buy Now | |
DISTI #
AC0603FR-13453RL
|
Avnet Americas | Resistor Thick Film 0603 453 Ohm ±1% 1/10W ±100ppm/°C Molded Paper T/R AEC-Q200 - Tape and Reel (Alt: AC0603FR-13453RL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 | Buy Now | |
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks | 0 |
|
$0.0013 | Buy Now | ||
DISTI #
AC0603FR-13453RL
|
TTI | Thick Film Resistors - SMD 453 OHM 1% pbFree: Pb-Free Min Qty: 60000 Package Multiple: 20000 Container: Reel | Americas - 0 |
|
$0.0023 | Buy Now | |
Ozdisan Elektronik | RES.(1608) 0603 453 Ohms 1% 1/10W 100PPM AEC-Q200 | 0 |
|
$0.0033 / $0.0043 | RFQ |
CAD Models for AC0603FR-13453RL by YAGEO Corporation
Part Data Attributes for AC0603FR-13453RL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
LASER TRIMBLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 13 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
453 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for AC0603FR-13453RL
This table gives cross-reference parts and alternative options found for AC0603FR-13453RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-13453RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-03FL7--453R- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 453ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | AC0603FR-13453RL vs CR-03FL7--453R- |
RTT034530FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 453ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AC0603FR-13453RL vs RTT034530FTP |
232270484531 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 453ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0603FR-13453RL vs 232270484531 |
D1106030B4530FP5 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 453ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | AC0603FR-13453RL vs D1106030B4530FP5 |
CDF0603453R1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 453ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-13453RL vs CDF0603453R1%100PPM/KNP5 |
CDP0603453R1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 453ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-13453RL vs CDP0603453R1%100PPM/KNP10 |
RMF06FT4530 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 453ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | AC0603FR-13453RL vs RMF06FT4530 |
AF0603FR-13453RL | Fixed Resistor, 0.1W, 453ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-13453RL vs AF0603FR-13453RL |
232270474531 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 453ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0603FR-13453RL vs 232270474531 |
AF0603FR-07453RL | Fixed Resistor, 0.1W, 453ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-13453RL vs AF0603FR-07453RL |