Part Details for AC0603FR-133K16L by YAGEO Corporation
Overview of AC0603FR-133K16L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603FR-133K16L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0603FR-133K16L-ND
|
DigiKey | RES 3.16K OHM 1% 1/10W 0603 Min Qty: 20000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0031 | Buy Now |
DISTI #
AC0603FR-133K16L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0603 3.16kOhm 1% Paper T/R - Tape and Reel (Alt: AC0603FR-133K16L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0016 | Buy Now |
DISTI #
603-AC0603FR-133K16L
|
Mouser Electronics | Thick Film Resistors - SMD 3.16kOhms 1/10W 0603 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0030 / $0.1200 | Order Now |
|
Future Electronics | Thick Film Resistors - 0603 1% 3160 Ohms SMD RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0028 / $0.0035 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 3.16K Ohms 1% 1/10W 100PPM AEC-Q20 | 0 |
|
$0.0033 / $0.0043 | RFQ |
Part Details for AC0603FR-133K16L
AC0603FR-133K16L CAD Models
AC0603FR-133K16L Part Data Attributes
|
AC0603FR-133K16L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603FR-133K16L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3160ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AC0603FR-133K16L
This table gives cross-reference parts and alternative options found for AC0603FR-133K16L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-133K16L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP06033K161%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-133K16L vs CDP06033K161%100PPM/KKP5 |
WR06X3161FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3160ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | AC0603FR-133K16L vs WR06X3161FBL |
RK73H1JGBK3161F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3160ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603FR-133K16L vs RK73H1JGBK3161F |
CRCW06033161F100RT5-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 3160ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | AC0603FR-133K16L vs CRCW06033161F100RT5-PB |
RMC16K3161FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3160ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | AC0603FR-133K16L vs RMC16K3161FB |
CRCW06033K16FKTC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3160ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | AC0603FR-133K16L vs CRCW06033K16FKTC |
CR-03FL7--3K16- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3160ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | AC0603FR-133K16L vs CR-03FL7--3K16- |
AF0603FR-133K16L | Fixed Resistor, 0.1W, 3160ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-133K16L vs AF0603FR-133K16L |
CR0603-16W-3161FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3160ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | AC0603FR-133K16L vs CR0603-16W-3161FPT-13 |
CR163161F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3160ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AC0603FR-133K16L vs CR163161F |