Part Details for AC0603FR-1310KL by YAGEO Corporation
Results Overview of AC0603FR-1310KL by YAGEO Corporation
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AC0603FR-1310KL Information
AC0603FR-1310KL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for AC0603FR-1310KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8133
|
Newark | Res, 10K, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo AC0603FR-1310KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6380 |
|
$0.0070 / $0.0290 | Buy Now |
DISTI #
49AK0673
|
Newark | Res, 10K, 1%, 0.1W, Thick Film, 0603, Resistance:10Kohm, Resistance Tolerance:± 1%, Power Rating:... more RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
49AK0672
|
Newark | Res, 10K, 1%, 0.1W, Thick Film, 0603, Resistance:10Kohm, Resistance Tolerance:± 1%, Power Rating:... more RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0080 | Buy Now |
DISTI #
13-AC0603FR-1310KLCT-ND
|
DigiKey | RES 10K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
99917 In Stock |
|
$0.0026 / $0.1000 | Buy Now |
DISTI #
AC0603FR-1310KL
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and... more RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 28 Weeks, 0 Days Container: Reel |
100000 |
|
$0.0014 / $0.0015 | Buy Now |
DISTI #
603-AC0603FR-1310KL
|
Mouser Electronics | Thick Film Resistors - SMD 10 k Ohms 100mW 0603 1% AEC-Q200 RoHS: Compliant | 138310 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
E02:0323_09001236
|
Arrow Electronics | Res Thick Film 0603 10K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20000 Package Multiple: 20000 Lead time: 23 Weeks Date Code: 2445 | Europe - 2680000 |
|
$0.0022 | Buy Now |
DISTI #
V36:1790_21642472
|
Arrow Electronics | Res Thick Film 0603 10K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks Date Code: 2431 | Americas - 800000 |
|
$0.0021 | Buy Now |
DISTI #
V72:2272_21642472
|
Arrow Electronics | Res Thick Film 0603 10K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2345 Container: Cut Strips | Americas - 5254 |
|
$0.0021 / $0.0221 | Buy Now |
|
Future Electronics | AC Series 0603 0.1 W 10 kΩ ±1% ±100 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 24 Weeks Container: Reel |
40000 Reel |
|
$0.0013 / $0.0015 | Buy Now |
Part Details for AC0603FR-1310KL
AC0603FR-1310KL CAD Models
AC0603FR-1310KL Part Data Attributes
|
AC0603FR-1310KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603FR-1310KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AC0603FR-1310KL
This table gives cross-reference parts and alternative options found for AC0603FR-1310KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-1310KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRC-AS06F1002TRF | NIC Components Corp | $0.0034 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | AC0603FR-1310KL vs NRC-AS06F1002TRF |
RC0603FR-1310KP | YAGEO Corporation | $0.0119 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | AC0603FR-1310KL vs RC0603FR-1310KP |
CRCW060310K0FKEE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | AC0603FR-1310KL vs CRCW060310K0FKEE |
CR0603-FX-1002ELF | Bourns Inc | $0.0253 | Fixed Resistor, Ruthenium Oxide, 0.1W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | AC0603FR-1310KL vs CR0603-FX-1002ELF |
CRCW060310K0FKTC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | AC0603FR-1310KL vs CRCW060310K0FKTC |
CRGCQ0603F10K | TE Connectivity | $0.0067 | CRGCQ 0603 10K 1% Resistor Type:General Purpose Resistor;Number of Terminations:2;Size Code:0603;Packaging Method:Taped & Reeled;Tolerance:1% General Purpose Resistor 2 0603 Taped & Reeled | Surface Mount Resistor | TE Connectivity | AC0603FR-1310KL vs CRGCQ0603F10K |
CRCW060310K0FKECC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | AC0603FR-1310KL vs CRCW060310K0FKECC |
CRG0603F10K/10 | TE Connectivity | $0.0031 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | AC0603FR-1310KL vs CRG0603F10K/10 |
CRCW06031002FRT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | AC0603FR-1310KL vs CRCW06031002FRT1 |
RCA060310K0FKEC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | AC0603FR-1310KL vs RCA060310K0FKEC |