There are no models available for this part yet.
Overview of AC0603FR-07620RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC0603FR-07620RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58AK9018
|
Newark | Res, 620R, 1%, 0.1W, Thick Film, 0603, Resistance:620Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603FR-07620RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 / $0.0070 | Buy Now | |
DISTI #
59AK5153
|
Newark | Res, 620R, 1%, 0.1W, Thick Film, 0603, Resistance:620Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603FR-07620RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0080 | Buy Now | |
DISTI #
38AK6161
|
Newark | Res, 620R, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo AC0603FR-07620RL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0140 / $0.0320 | Buy Now | |
DISTI #
13-AC0603FR-07620RLCT-ND
|
DigiKey | RES SMD 620 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14256 In Stock |
|
$0.0029 / $0.1000 | Buy Now | |
DISTI #
AC0603FR-07620RL
|
Avnet Americas | SMD Chip Resistor, 620 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603FR-07620RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 540000 |
|
$0.0017 / $0.0017 | Buy Now | |
DISTI #
603-AC0603FR-07620RL
|
Mouser Electronics | Thick Film Resistors - SMD 620 Ohms 100 mW 0603 1% AEC-Q200 Standard Power Version RoHS: Compliant | 36383 |
|
$0.0020 / $0.1000 | Buy Now | |
DISTI #
E02:0323_03350111
|
Arrow Electronics | Res Thick Film 0603 620 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Date Code: 2415 | Europe - 50000 |
|
$0.0019 / $0.0037 | Buy Now | |
Future Electronics | AC Series 0603 620 Ω ±1% 0.1 W ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 40000Reel |
|
$0.0015 / $0.0019 | Buy Now | ||
DISTI #
82427803
|
Verical | Res Thick Film 0603 620 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 5000 Date Code: 2415 | Americas - 50000 |
|
$0.0019 / $0.0038 | Buy Now | |
DISTI #
AC0603FR-07620RL
|
TTI | Thick Film Resistors - SMD 620 Ohms 100 mW 0603 1% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 60000 In Stock |
|
$0.0018 / $0.0038 | Buy Now |
CAD Models for AC0603FR-07620RL by YAGEO Corporation
Part Data Attributes for AC0603FR-07620RL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Samacsys Manufacturer
|
YAGEO
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
620 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for AC0603FR-07620RL
This table gives cross-reference parts and alternative options found for AC0603FR-07620RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-07620RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR06X6200FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AC0603FR-07620RL vs MR06X6200FTL |
RK73H1JTTP6200F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603FR-07620RL vs RK73H1JTTP6200F |
CR0603-10W-6200FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | AC0603FR-07620RL vs CR0603-10W-6200FT-13 |
RC0603FR-07620RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-07620RL vs RC0603FR-07620RP |
BCTS000603-6200FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | AC0603FR-07620RL vs BCTS000603-6200FTP |
CR16-6200FL | Fixed Resistor | ASJ Holdings Limited | AC0603FR-07620RL vs CR16-6200FL |
CR-03FL7--620R | Fixed Resistor, CHIP | Viking Tech Corp | AC0603FR-07620RL vs CR-03FL7--620R |
WR06X6200FTLJ | Fixed Resistor, 0.1W, 620ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC0603FR-07620RL vs WR06X6200FTLJ |
NRCA06F6200TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | NIC Components Corp | AC0603FR-07620RL vs NRCA06F6200TRQYF |
RK73H1JTTDD6200F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603FR-07620RL vs RK73H1JTTDD6200F |