There are no models available for this part yet.
Overview of AC0603FR-0760K4L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 16 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC0603FR-0760K4L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58AK6876
|
Newark | Res, 60K4, 1%, 0.1W, Thick Film, 0603, Resistance:60.4Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603FR-0760K4L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 / $0.0070 | Buy Now | |
DISTI #
58AK9016
|
Newark | Res, 60K4, 1%, 0.1W, Thick Film, 0603, Resistance:60.4Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603FR-0760K4L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0080 | Buy Now | |
DISTI #
47AK6433
|
Newark | Res, 60K4, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo AC0603FR-0760K4L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0070 / $0.0280 | Buy Now | |
DISTI #
13-AC0603FR-0760K4LCT-ND
|
DigiKey | RES SMD 60.4K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19496 In Stock |
|
$0.0029 / $0.1000 | Buy Now | |
DISTI #
AC0603FR-0760K4L
|
Avnet Americas | SMD Chip Resistor, 60.4 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603FR-0760K4L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 / $0.0017 | Buy Now | |
DISTI #
603-AC0603FR-0760K4L
|
Mouser Electronics | Thick Film Resistors - SMD 60.4 k Ohms 100 mW 0 603 1% AEC-Q200 Standard Power Version RoHS: Compliant | 27999 |
|
$0.0020 / $0.1000 | Buy Now | |
DISTI #
E02:0323_03350104
|
Arrow Electronics | Res Thick Film 0603 60.4K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Date Code: 2224 | Europe - 2255000 |
|
$0.0019 / $0.0037 | Buy Now | |
Future Electronics | RES SMD 60.4K OHM 1% 1/10W 0603 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 15000Reel |
|
$0.0016 / $0.0019 | Buy Now | ||
DISTI #
62983672
|
Verical | Res Thick Film 0603 60.4K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 5000 Date Code: 2224 | Americas - 2250000 |
|
$0.0019 / $0.0028 | Buy Now | |
Quest Components | 109 |
|
$0.0450 | Buy Now |
CAD Models for AC0603FR-0760K4L by YAGEO Corporation
Part Data Attributes for AC0603FR-0760K4L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
60400 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for AC0603FR-0760K4L
This table gives cross-reference parts and alternative options found for AC0603FR-0760K4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-0760K4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-16W-6042FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 60400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AC0603FR-0760K4L vs CR0603-16W-6042FPT |
CRCW060360K4FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 60400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | AC0603FR-0760K4L vs CRCW060360K4FKTA |
RC0603FR-1360K4P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 60400ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-0760K4L vs RC0603FR-1360K4P |
ERJ3EKF6042V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 60400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | AC0603FR-0760K4L vs ERJ3EKF6042V |
SR0603FR-1360K4L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 60400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-0760K4L vs SR0603FR-1360K4L |
CR0603-FX-6042ELF | Fixed Resistor, Ruthenium Oxide, 0.1W, 60400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | AC0603FR-0760K4L vs CR0603-FX-6042ELF |
CR-03FLF--60K4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 60400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AC0603FR-0760K4L vs CR-03FLF--60K4 |
232270486043L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 60400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0603FR-0760K4L vs 232270486043L |
RTT036042FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 60400ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AC0603FR-0760K4L vs RTT036042FP3 |
RK73H1JLTDD6042F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 60400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603FR-0760K4L vs RK73H1JLTDD6042F |