Part Details for AC0603FR-074M64L by YAGEO Corporation
Overview of AC0603FR-074M64L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603FR-074M64L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC0603FR-074M64L-ND
|
DigiKey | RES SMD 4.64M OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0046 | Buy Now |
DISTI #
AC0603FR-074M64L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0603 4.64MOhm 1% Paper T/R - Tape and Reel (Alt: AC0603FR-074M64L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 / $0.0017 | Buy Now |
DISTI #
603-AC0603FR-074M64L
|
Mouser Electronics | Thick Film Resistors - SMD 4.64M Ohms 1/10W 0603 1% AEC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0030 / $0.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0013 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 4.64M Ohms 1% 1/10W 100PPM AEC-Q20 | 0 |
|
$0.0033 / $0.0043 | RFQ |
Part Details for AC0603FR-074M64L
AC0603FR-074M64L CAD Models
AC0603FR-074M64L Part Data Attributes
|
AC0603FR-074M64L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603FR-074M64L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4640000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4640000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AC0603FR-074M64L
This table gives cross-reference parts and alternative options found for AC0603FR-074M64L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-074M64L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP06034M641%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-074M64L vs CDP06034M641%100PPM/KKP10 |
RMC16K4644FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4640000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | AC0603FR-074M64L vs RMC16K4644FB |
WR06W4644FGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4640000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC0603FR-074M64L vs WR06W4644FGL |
CDP06034M641%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-074M64L vs CDP06034M641%100PPM/KKP20 |
232270484645 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4640000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-074M64L vs 232270484645 |
CDP06034M641%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-074M64L vs CDP06034M641%100PPM/KKP5 |
232270474645L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4640000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0603FR-074M64L vs 232270474645L |
0603SAF4644T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4640000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AC0603FR-074M64L vs 0603SAF4644T5E |
CDF06034M641%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4640000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-074M64L vs CDF06034M641%100PPM/KNP10 |
RTT034644FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4640000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AC0603FR-074M64L vs RTT034644FP2 |