Part Details for AC0603FR-074M53L by YAGEO Corporation
Overview of AC0603FR-074M53L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603FR-074M53L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(1608) 0603 4.53M Ohms 1% 1/10W 100PPM AEC-Q20 | 0 |
|
$0.0033 / $0.0043 | RFQ |
Part Details for AC0603FR-074M53L
AC0603FR-074M53L CAD Models
AC0603FR-074M53L Part Data Attributes
|
AC0603FR-074M53L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603FR-074M53L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4530000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4530000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AC0603FR-074M53L
This table gives cross-reference parts and alternative options found for AC0603FR-074M53L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-074M53L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603WAF4534T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4530000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AC0603FR-074M53L vs 0603WAF4534T5E |
CDP06034M531%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4530000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-074M53L vs CDP06034M531%100PPM/KKS |
CDP06034M531%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4530000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-074M53L vs CDP06034M531%100PPM/KKP5 |
CDF06034M531%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4530000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-074M53L vs CDF06034M531%100PPM/KNP5 |
RMC16K4534FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4530000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | AC0603FR-074M53L vs RMC16K4534FTP |
0603SAF4534T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4530000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AC0603FR-074M53L vs 0603SAF4534T5E |
RTT034534FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4530000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AC0603FR-074M53L vs RTT034534FP3 |
AF0603FR-134M53L | Fixed Resistor, 0.1W, 4530000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-074M53L vs AF0603FR-134M53L |
CR0603-16W-4534FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4530000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | AC0603FR-074M53L vs CR0603-16W-4534FPT-13 |
CRCW06034M53FKTI | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4530000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AC0603FR-074M53L vs CRCW06034M53FKTI |