Datasheets
AC0603FR-074M42L by: YAGEO Corporation

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Part Details for AC0603FR-074M42L by YAGEO Corporation

Overview of AC0603FR-074M42L by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AC0603FR-074M42L

Part # Distributor Description Stock Price Buy
Ozdisan Elektronik RES.(1608) 0603 4.42M Ohms 1% 1/10W 100PPM AEC-Q20 0
  • 100 $0.0044
  • 5,000 $0.0034
$0.0034 / $0.0044 RFQ

Part Details for AC0603FR-074M42L

AC0603FR-074M42L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AC0603FR-074M42L Part Data Attributes

AC0603FR-074M42L YAGEO Corporation
Buy Now Datasheet
Compare Parts:
AC0603FR-074M42L YAGEO Corporation Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 4420000 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 75 V

Alternate Parts for AC0603FR-074M42L

This table gives cross-reference parts and alternative options found for AC0603FR-074M42L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-074M42L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BCTS000603-4424FTP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Chilisin Electronics Corp AC0603FR-074M42L vs BCTS000603-4424FTP
RMC16K4424FTP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc AC0603FR-074M42L vs RMC16K4424FTP
CRCW06034M42FKEBC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies AC0603FR-074M42L vs CRCW06034M42FKEBC
0603SAF4424T5E Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Royal Electronic Factory (Thailand) Co Ltd AC0603FR-074M42L vs 0603SAF4424T5E
232270474425L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation AC0603FR-074M42L vs 232270474425L
CR0603-10W-4424FT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP VENKEL LTD AC0603FR-074M42L vs CR0603-10W-4424FT
CRCW06034M42FKEB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies AC0603FR-074M42L vs CRCW06034M42FKEB
232270484425L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation AC0603FR-074M42L vs 232270484425L
RGC0603FTD4M42 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc AC0603FR-074M42L vs RGC0603FTD4M42
CR0603-16W-4424FPT-13 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4420000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, VENKEL LTD AC0603FR-074M42L vs CR0603-16W-4424FPT-13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AC0603FR-074M42L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AC0603FR-074M42L by YAGEO Corporation

Select Manufacturer
Which Manufacturer of AC0603FR-074M42L would you like to use for your alert(s)?
  • Please alert me when AC0603FR-074M42L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AC0603FR-074M42L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AC0603FR-074M42L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AC0603FR-074M42L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AC0603FR-074M42L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AC0603FR-074M42L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: