Part Details for AC0603FR-0733R2L by YAGEO Corporation
Overview of AC0603FR-0733R2L by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603FR-0733R2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK1000
|
Newark | Res, 33R2, 1%, 0.1W, Thick Film, 0603, Resistance:33.2Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603FR-0733R2L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0080 | Buy Now |
DISTI #
58AK8977
|
Newark | Res, 33R2, 1%, 0.1W, Thick Film, 0603, Resistance:33.2Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603FR-0733R2L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 / $0.0070 | Buy Now |
DISTI #
13-AC0603FR-0733R2LCT-ND
|
DigiKey | RES SMD 33.2 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
AC0603FR-0733R2L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0603 33.2Ohm 1% Paper T/R - Tape and Reel (Alt: AC0603FR-0733R2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 395000 |
|
$0.0017 / $0.0017 | Buy Now |
DISTI #
603-AC0603FR-0733R2L
|
Mouser Electronics | Thick Film Resistors - SMD 33.2Ohms 100 mW 0603 1% AEC-Q200 Standard Power Version RoHS: Compliant | 144 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | AC Series 0603 33.2 Ohm ±1% 0.1 W ±100 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0015 / $0.0019 | Buy Now |
DISTI #
AC0603FR-0733R2L
|
TTI | Thick Film Resistors - SMD 33.2Ohms 100 mW 0603 1% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 290000 In Stock |
|
$0.0040 | Buy Now |
DISTI #
WRC57200
|
Rutronik | AC0603 33,2R 1% 0,1W AUTOMO RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 5000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0017 / $0.0023 | Buy Now |
DISTI #
AC0603FR-0733R2L
|
Avnet Abacus | Chip Resistor Automotive Grade Thick Film 0603 33.2Ohm 1% Paper T/R (Alt: AC0603FR-0733R2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 33.2 Ohms 1% 1/10W 100PPM AEC-Q200 | 0 |
|
$0.0033 / $0.0043 | RFQ |
Part Details for AC0603FR-0733R2L
AC0603FR-0733R2L CAD Models
AC0603FR-0733R2L Part Data Attributes:
|
AC0603FR-0733R2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603FR-0733R2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AC0603FR-0733R2L
This table gives cross-reference parts and alternative options found for AC0603FR-0733R2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-0733R2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603FR-0733R2P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33.2ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-0733R2L vs RC0603FR-0733R2P |
CRCW060333R2FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AC0603FR-0733R2L vs CRCW060333R2FKEBC |
AF0603FR-1333R2L | Fixed Resistor, 0.1W, 33.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-0733R2L vs AF0603FR-1333R2L |
AF0603FR-0733R2L | Fixed Resistor, 0.1W, 33.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-0733R2L vs AF0603FR-0733R2L |
RCG060333R2FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AC0603FR-0733R2L vs RCG060333R2FKEA |
CRCW060333R2FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AC0603FR-0733R2L vs CRCW060333R2FKEAC |