Part Details for AC0603FR-072R26L by YAGEO Corporation
Overview of AC0603FR-072R26L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603FR-072R26L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0603FR-072R26L-ND
|
DigiKey | RES 2.26 OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0084 | Buy Now |
DISTI #
AC0603FR-072R26L
|
Avnet Americas | Resistor Thick Film 0603 2.26 Ohm ±1% 1/10W ±200ppm/°C Molded Paper T/R AEC-Q200 - Tape and Reel (Alt: AC0603FR-072R26L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0034 / $0.0036 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0028 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 2.26 Ohms 1% 1/10W 200PPM AEC-Q200 | 0 |
|
$0.0037 / $0.0048 | RFQ |
Part Details for AC0603FR-072R26L
AC0603FR-072R26L CAD Models
AC0603FR-072R26L Part Data Attributes
|
AC0603FR-072R26L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603FR-072R26L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.26ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2.26 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AC0603FR-072R26L
This table gives cross-reference parts and alternative options found for AC0603FR-072R26L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-072R26L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT032R26FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.26ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AC0603FR-072R26L vs RTT032R26FP4 |
RMCF0603FB2R26 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.26ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0603FR-072R26L vs RMCF0603FB2R26 |
BCTS000603-2R26FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.26ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | AC0603FR-072R26L vs BCTS000603-2R26FTP |
RMC16-2R26FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.26ohm, 50V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | AC0603FR-072R26L vs RMC16-2R26FB |
CRCW06032R26FNEA | Fixed Resistor | Vishay Intertechnologies | AC0603FR-072R26L vs CRCW06032R26FNEA |
CR0603-16W-2R26FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.26ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | AC0603FR-072R26L vs CR0603-16W-2R26FPT-13 |
232270462268 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.26ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0603FR-072R26L vs 232270462268 |
RMC16-2R26FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.26ohm, 50V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | AC0603FR-072R26L vs RMC16-2R26FTP |
RC0603FR-132R26P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.26ohm, 75V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-072R26L vs RC0603FR-132R26P |
CR16-2R26-FL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.26ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | AC0603FR-072R26L vs CR16-2R26-FL |