Part Details for AC0603FR-0723R2L by YAGEO Corporation
Overview of AC0603FR-0723R2L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603FR-0723R2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC0603FR-0723R2L-ND
|
DigiKey | RES SMD 23.2 OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0046 | Buy Now |
DISTI #
AC0603FR-0723R2L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0603 23.2Ohm 1% Paper T/R - Tape and Reel (Alt: AC0603FR-0723R2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0016 | Buy Now |
DISTI #
603-AC0603FR-0723R2L
|
Mouser Electronics | Thick Film Resistors - SMD 23.2Ohms 1/10W 0603 1% AEC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0030 / $0.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0013 | Buy Now |
DISTI #
AC0603FR-0723R2L
|
Avnet Abacus | Chip Resistor Automotive Grade Thick Film 0603 23.2Ohm 1% Paper T/R (Alt: AC0603FR-0723R2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AC0603FR-0723R2L
AC0603FR-0723R2L CAD Models
AC0603FR-0723R2L Part Data Attributes
|
AC0603FR-0723R2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603FR-0723R2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 23.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AC0603FR-0723R2L
This table gives cross-reference parts and alternative options found for AC0603FR-0723R2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-0723R2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW060323R2FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AC0603FR-0723R2L vs CRCW060323R2FKEAC |
CRCW060323R2FKEC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AC0603FR-0723R2L vs CRCW060323R2FKEC |
RC0603FR-0723R2L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-0723R2L vs RC0603FR-0723R2L |
CRCW060323R2FKTC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | AC0603FR-0723R2L vs CRCW060323R2FKTC |
CRCW060323R2FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AC0603FR-0723R2L vs CRCW060323R2FKEA |
RMCF0603FT23R2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AC0603FR-0723R2L vs RMCF0603FT23R2 |
RC0603FR-1323R2L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-0723R2L vs RC0603FR-1323R2L |
RCA060323R2FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | AC0603FR-0723R2L vs RCA060323R2FKEA |
CRCW060323R2FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AC0603FR-0723R2L vs CRCW060323R2FKEB |
CR0603-FX-23R2ELF | Fixed Resistor, Ruthenium Oxide, 0.1W, 23.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | AC0603FR-0723R2L vs CR0603-FX-23R2ELF |