Part Details for AC0603FR-07226KL by YAGEO Corporation
Overview of AC0603FR-07226KL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603FR-07226KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0603FR-07226KLCT-ND
|
DigiKey | RES SMD 226K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7940 In Stock |
|
$0.0025 / $0.1000 | Buy Now |
DISTI #
AC0603FR-07226KL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0603 226kOhm 1% Paper T/R - Tape and Reel (Alt: AC0603FR-07226KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0016 | Buy Now |
DISTI #
603-AC0603FR-07226KL
|
Mouser Electronics | Thick Film Resistors - SMD 226 kOhms 100mW 0603 1% AEC-Q200 Standard Power Version RoHS: Compliant | 74079 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | AC Series 0603 0.1 W 226 kOhm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0019 / $0.0024 | Buy Now |
DISTI #
AC0603FR-07226KL
|
Avnet Abacus | (Alt: AC0603FR-07226KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900101352768
|
Chip1Stop | Res Thick Film 0603 226KOhm 1% 0.1W(1/10W) 100ppm/C Epoxy Pad SMD Automotive T/R pbFree: Yes Container: Cut Tape | 3500 |
|
$0.0012 | Buy Now |
DISTI #
C1S900102272371
|
Chip1Stop | Surface Mount Resistor pbFree: Yes | 2362 |
|
$0.0016 | Buy Now |
Part Details for AC0603FR-07226KL
AC0603FR-07226KL CAD Models
AC0603FR-07226KL Part Data Attributes
|
AC0603FR-07226KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603FR-07226KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 226000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 226000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AC0603FR-07226KL
This table gives cross-reference parts and alternative options found for AC0603FR-07226KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-07226KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0603226KFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 226000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AC0603FR-07226KL vs CRCW0603226KFKEBC |
RC0603FR-07226KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 226000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-07226KL vs RC0603FR-07226KL |
CRCW0603226KFKEC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 226000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AC0603FR-07226KL vs CRCW0603226KFKEC |
CRCW0603226KFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 226000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AC0603FR-07226KL vs CRCW0603226KFKEA |
RC0603FR-07226KP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 226000ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-07226KL vs RC0603FR-07226KP |
CRCW0603226KFKEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 226000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AC0603FR-07226KL vs CRCW0603226KFKEB |
RC0603FR-13226KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 226000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-07226KL vs RC0603FR-13226KL |
ERJ3EKF2263V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 226000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | AC0603FR-07226KL vs ERJ3EKF2263V |
RMCF0603FT226K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 226000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AC0603FR-07226KL vs RMCF0603FT226K |
NRC-AS06F2263TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 226000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | AC0603FR-07226KL vs NRC-AS06F2263TRF |