Part Details for AC0603FR-071K5L by YAGEO Corporation
Overview of AC0603FR-071K5L by YAGEO Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603FR-071K5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK3446
|
Newark | Res, 1K5, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo AC0603FR-071K5L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0060 | Buy Now |
DISTI #
49AK0484
|
Newark | Res, 1K5, 1%, 0.1W, Thick Film, 0603, Resistance:1.5Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603FR-071K5L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3640 |
|
$0.0040 | Buy Now |
DISTI #
311-1.5KLDCT-ND
|
DigiKey | RES SMD 1.5K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26975 In Stock |
|
$0.0022 / $0.1000 | Buy Now |
DISTI #
AC0603FR-071K5L
|
Avnet Americas | SMD Chip Resistor, 1.5 kOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603FR-071K5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 100000 |
|
RFQ | |
DISTI #
49AK0484
|
Avnet Americas | SMD Chip Resistor, 1.5 kOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK0484) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 2640 Partner Stock |
|
$0.0080 / $0.1040 | Buy Now |
DISTI #
603-AC0603FR-071K5L
|
Mouser Electronics | Thick Film Resistors - SMD 1.5 kOhms 100mW 0603 1% AEC-Q200 Standar RoHS: Compliant | 29698 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
E02:0323_03349626
|
Arrow Electronics | Res Thick Film 0603 1.5K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks Date Code: 2323 | Europe - 3280000 |
|
$0.0012 / $0.0020 | Buy Now |
DISTI #
V72:2272_07059762
|
Arrow Electronics | Res Thick Film 0603 1.5K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2246 Container: Cut Strips | Americas - 2228 |
|
$0.0037 / $0.0587 | Buy Now |
|
Future Electronics | AC Series 0201 1.5 kOhm 100 mW ±1 % ±100 ppm/°C SMT Thick Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 905000Reel |
|
$0.0013 / $0.0017 | Buy Now |
DISTI #
69698510
|
Verical | Res Thick Film 0603 1.5K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 5000 Date Code: 2323 | Americas - 3280000 |
|
$0.0012 | Buy Now |
Part Details for AC0603FR-071K5L
AC0603FR-071K5L CAD Models
AC0603FR-071K5L Part Data Attributes
|
AC0603FR-071K5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603FR-071K5L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AC0603FR-071K5L
This table gives cross-reference parts and alternative options found for AC0603FR-071K5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-071K5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
232270481502L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | AC0603FR-071K5L vs 232270481502L |
CDP06031K51%100PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | AC0603FR-071K5L vs CDP06031K51%100PPM/KNP5 |
CR-03FL71K5 | Viking Tech Corp | Check for Price | RES,SMT,THICK FILM,1.5K OHMS,75WV,1% +/-TOL,-100,100PPM TC,0603 CASE | AC0603FR-071K5L vs CR-03FL71K5 |
RTT031501FP4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | AC0603FR-071K5L vs RTT031501FP4 |
RC0603FR-131K5P | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | AC0603FR-071K5L vs RC0603FR-131K5P |
RGC0603FTD1K50 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | AC0603FR-071K5L vs RGC0603FTD1K50 |
CR0603TT100X1.5K+-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | AC0603FR-071K5L vs CR0603TT100X1.5K+-1% |
CRCW06031K50FKTB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | AC0603FR-071K5L vs CRCW06031K50FKTB |
CR-03FL6---1K5 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | AC0603FR-071K5L vs CR-03FL6---1K5 |
RMCF0603FG1K50 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | AC0603FR-071K5L vs RMCF0603FG1K50 |