Part Details for AC0603FR-0715KL by YAGEO Corporation
Overview of AC0603FR-0715KL by YAGEO Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603FR-0715KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK0514
|
Newark | Res, 15K, 1%, 0.1W, Thick Film, 0603, Resistance:15Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603FR-0715KL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4617 |
|
$0.0040 | Buy Now |
DISTI #
68AK3462
|
Newark | Res, 15K, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo AC0603FR-0715KL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0040 | Buy Now |
DISTI #
82AH6482
|
Newark | Res, 15K, 1%, 0.1W, 0603, Thick Film Rohs Compliant: Yes |Yageo AC0603FR-0715KL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 27248 |
|
$0.0060 / $0.0150 | Buy Now |
DISTI #
49AK0515
|
Newark | Res, 15K, 1%, 0.1W, Thick Film, 0603, Resistance:15Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603FR-0715KL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 / $0.0070 | Buy Now |
DISTI #
YAG3569CT-ND
|
DigiKey | RES SMD 15K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
33012 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
AC0603FR-0715KL
|
Avnet Americas | SMD Chip Resistor, 15 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603FR-0715KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 905000 |
|
$0.0014 / $0.0015 | Buy Now |
DISTI #
49AK0514
|
Avnet Americas | SMD Chip Resistor, 15 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK0514) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4617 Partner Stock |
|
$0.0100 / $0.1040 | Buy Now |
DISTI #
603-AC0603FR-0715KL
|
Mouser Electronics | Thick Film Resistors - SMD 15 k Ohms 100mW 0603 1% AEC-Q200 Standard Power Version RoHS: Compliant | 44725 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | AC Series 0603 15 kΩ ±1% 0.1 W ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 750000Reel |
|
$0.0016 / $0.0021 | Buy Now |
|
Bristol Electronics | Min Qty: 296 | 4890 |
|
$0.0028 / $0.0169 | Buy Now |
Part Details for AC0603FR-0715KL
AC0603FR-0715KL CAD Models
AC0603FR-0715KL Part Data Attributes:
|
AC0603FR-0715KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603FR-0715KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AC0603FR-0715KL
This table gives cross-reference parts and alternative options found for AC0603FR-0715KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-0715KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCG060315K0FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AC0603FR-0715KL vs RCG060315K0FKEA |
CDP060315K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-0715KL vs CDP060315K1%100PPM/KNS |
CR0603-FX-1502EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | AC0603FR-0715KL vs CR0603-FX-1502EPF |
RTT031502FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AC0603FR-0715KL vs RTT031502FP2 |
RTT031502FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AC0603FR-0715KL vs RTT031502FP4 |
MCWR06X1502FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | AC0603FR-0715KL vs MCWR06X1502FTL |
AF0603FR-0715KL | Fixed Resistor, 0.1W, 15000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-0715KL vs AF0603FR-0715KL |
CR16-1502-FL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | AC0603FR-0715KL vs CR16-1502-FL |
CDF060315K1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-0715KL vs CDF060315K1%100PPM/KNP5 |
CRCW060315K0FKECC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AC0603FR-0715KL vs CRCW060315K0FKECC |