Datasheets
AC0603FR-07127KL by: YAGEO Corporation

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Part Details for AC0603FR-07127KL by YAGEO Corporation

Overview of AC0603FR-07127KL by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AC0603FR-07127KL

Part # Distributor Description Stock Price Buy
DISTI # 59AK5079
Newark Res, 127K, 1%, 0.1W, Thick Film, 0603, Resistance:127Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603FR-07127KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0070
  • 10,000 $0.0050
$0.0050 / $0.0070 Buy Now
DISTI # 58AK8935
Newark Res, 127K, 1%, 0.1W, Thick Film, 0603, Resistance:127Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603FR-07127KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 2,500 $0.0080
$0.0080 Buy Now
DISTI # 13-AC0603FR-07127KLCT-ND
DigiKey RES SMD 127K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 8470
In Stock
  • 1 $0.1000
  • 10 $0.0210
  • 50 $0.0130
  • 100 $0.0108
  • 500 $0.0073
  • 1,000 $0.0063
  • 5,000 $0.0046
  • 10,000 $0.0040
  • 15,000 $0.0038
  • 25,000 $0.0035
  • 35,000 $0.0033
  • 50,000 $0.0032
  • 125,000 $0.0028
  • 250,000 $0.0026
  • 500,000 $0.0025
$0.0025 / $0.1000 Buy Now
DISTI # AC0603FR-07127KL
Avnet Americas Chip Resistor Automotive Grade Thick Film 0603 127kOhm 1% Paper T/R - Tape and Reel (Alt: AC0603FR-07127KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0016
$0.0016 Buy Now
DISTI # 603-AC0603FR-07127KL
Mouser Electronics Thick Film Resistors - SMD 127 kOhms 100mW 0603 1% AEC-Q200 Standard Power Version RoHS: Compliant 145995
  • 1 $0.1000
  • 10 $0.0130
  • 100 $0.0080
  • 1,000 $0.0070
  • 5,000 $0.0040
$0.0040 / $0.1000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks 0
  • 5,000 $0.0013
$0.0013 Buy Now
DISTI # AC0603FR-07127KL
Avnet Abacus Chip Resistor Automotive Grade Thick Film 0603 127kOhm 1% Paper T/R (Alt: AC0603FR-07127KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Abacus - 0
Buy Now
Ozdisan Elektronik RES.(1608) 0603 127K Ohms 1% 1/10W 100PPM AEC-Q200 0
  • 100 $0.0044
  • 5,000 $0.0034
$0.0034 / $0.0044 RFQ

Part Details for AC0603FR-07127KL

AC0603FR-07127KL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AC0603FR-07127KL Part Data Attributes

AC0603FR-07127KL YAGEO Corporation
Buy Now Datasheet
Compare Parts:
AC0603FR-07127KL YAGEO Corporation Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description SMT, 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 20 Weeks
Samacsys Manufacturer YAGEO
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 127000 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 75 V

Alternate Parts for AC0603FR-07127KL

This table gives cross-reference parts and alternative options found for AC0603FR-07127KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-07127KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
232270461274L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation AC0603FR-07127KL vs 232270461274L
RMCF0603FB127K Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc AC0603FR-07127KL vs RMCF0603FB127K
CDP0603127K1%100PPM/KNP5 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 127000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic AC0603FR-07127KL vs CDP0603127K1%100PPM/KNP5
CRCW0603127KFKEBC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies AC0603FR-07127KL vs CRCW0603127KFKEBC
AF0603FR-07127KL Fixed Resistor, 0.1W, 127000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation AC0603FR-07127KL vs AF0603FR-07127KL
RK73H1JTTD1273F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc AC0603FR-07127KL vs RK73H1JTTD1273F
RK73H1JGBK1273F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc AC0603FR-07127KL vs RK73H1JGBK1273F
RGC0603FTD127K Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc AC0603FR-07127KL vs RGC0603FTD127K
232270471274L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation AC0603FR-07127KL vs 232270471274L
ADF0603127K1%100PPM/KKP20 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, Microtech GmbH Electronic AC0603FR-07127KL vs ADF0603127K1%100PPM/KKP20

AC0603FR-07127KL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AC0603FR-07127KL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AC0603FR-07127KL by YAGEO Corporation

Select Manufacturer
Which Manufacturer of AC0603FR-07127KL would you like to use for your alert(s)?
  • Please alert me when AC0603FR-07127KL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AC0603FR-07127KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AC0603FR-07127KL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AC0603FR-07127KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AC0603FR-07127KL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AC0603FR-07127KL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: