Part Details for AC0603FR-0710ML by YAGEO Corporation
Results Overview of AC0603FR-0710ML by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AC0603FR-0710ML Information
AC0603FR-0710ML by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for AC0603FR-0710ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK0492
|
Newark | Res, 10M, 1%, 0.1W, Thick Film, 0603, Resistance:10Mohm, Resistance Tolerance:± 1%, Power Rating:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8085 |
|
$0.0030 | Buy Now |
DISTI #
49AK0493
|
Newark | Res, 10M, 1%, 0.1W, Thick Film, 0603, Resistance:10Mohm, Resistance Tolerance:± 1%, Power Rating:... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 / $0.0060 | Buy Now |
DISTI #
13-AC0603FR-0710MLCT-ND
|
DigiKey | RES SMD 10M OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14861 In Stock |
|
$0.0026 / $0.1000 | Buy Now |
DISTI #
AC0603FR-0710ML
|
Avnet Americas | SMD Chip Resistor, 10 MOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel |
130000 |
|
$0.0008 | Buy Now |
DISTI #
49AK0492
|
Avnet Americas | SMD Chip Resistor, 10 MOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack |
8085 Partner Stock |
|
$0.0070 / $0.1040 | Buy Now |
DISTI #
603-AC0603FR-0710ML
|
Mouser Electronics | Thick Film Resistors - SMD 10 MOhms 100 mW 0603 1% AEC-Q200 Standard Power Version RoHS: Compliant | 15242 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | AC Series 0603 10 MOhm ±1% 0.1 W ±100 ppm/°C Automotive Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel |
0 Reel |
|
$0.0014 / $0.0017 | Buy Now |
|
Onlinecomponents.com | SMD Chip Resistor, 10 MOhm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose RoHS: Compliant |
55000 Partner Stock |
|
$0.0025 / $0.0029 | Buy Now |
DISTI #
AC0603FR-0710ML
|
TTI | Thick Film Resistors - SMD 10 MOhms 100 mW 0603 1% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 60000 In Stock |
|
$0.0030 | Buy Now |
DISTI #
AC0603FR-0710ML
|
Avnet Abacus | SMD Chip Resistor 10 MOhm 1 100 mW 0603 1608 Metric Thick Film General Purpose - Tape and Reel (Alt... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for AC0603FR-0710ML
AC0603FR-0710ML CAD Models
AC0603FR-0710ML Part Data Attributes
|
AC0603FR-0710ML
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603FR-0710ML
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |