Part Details for AC0603DR-07196KL by YAGEO Corporation
Overview of AC0603DR-07196KL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603DR-07196KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(1608) 0603 196K Ohms 0.5% 1/10W 100PPM AEC-Q2 | 0 |
|
$0.0074 / $0.0096 | RFQ |
Part Details for AC0603DR-07196KL
AC0603DR-07196KL CAD Models
AC0603DR-07196KL Part Data Attributes
|
AC0603DR-07196KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603DR-07196KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 196000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 196000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for AC0603DR-07196KL
This table gives cross-reference parts and alternative options found for AC0603DR-07196KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603DR-07196KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JTTD1963D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 196000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603DR-07196KL vs RK73H1JTTD1963D |
RK73H1JGTP1963D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 196000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603DR-07196KL vs RK73H1JGTP1963D |
RC0603DR-07196KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 196000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603DR-07196KL vs RC0603DR-07196KL |
RK73H1JRTTP1963D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 196000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603DR-07196KL vs RK73H1JRTTP1963D |
RK73H1JTTDD1963D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 196000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603DR-07196KL vs RK73H1JTTDD1963D |
CDP0603196K0.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 196000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603DR-07196KL vs CDP0603196K0.5%100PPM/KKP5 |
CDP0603196K0.5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 196000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603DR-07196KL vs CDP0603196K0.5%100PPM/KNP5 |
CR161963D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 196000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AC0603DR-07196KL vs CR161963D |
CDP0603196K0.5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 196000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603DR-07196KL vs CDP0603196K0.5%100PPM/KNP10 |
CR16-1963-DK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 196000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ASJ Holdings Limited | AC0603DR-07196KL vs CR16-1963-DK |