Part Details for AC0603DR-0716K2L by YAGEO Corporation
Overview of AC0603DR-0716K2L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603DR-0716K2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0603DR-0716K2L-ND
|
DigiKey | RES 16.2K OHM 0.5% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0083 | Buy Now |
DISTI #
AC0603DR-0716K2L
|
Avnet Americas | Resistor Thick Film 0603 16.2k Ohm ?0.5% 1/10W ?100ppm/?C Molded Paper T/R AEC-Q200 - Tape and Reel (Alt: AC0603DR-0716K2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0029 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0024 | Buy Now |
DISTI #
SMC-AC0603DR-0716K2L
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 34020 |
|
RFQ | |
|
Ozdisan Elektronik | RES.(1608) 0603 16.2K Ohms 0.5% 1/10W 100PPM AEC-Q | 0 |
|
$0.0076 / $0.0099 | RFQ |
Part Details for AC0603DR-0716K2L
AC0603DR-0716K2L CAD Models
AC0603DR-0716K2L Part Data Attributes
|
AC0603DR-0716K2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603DR-0716K2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for AC0603DR-0716K2L
This table gives cross-reference parts and alternative options found for AC0603DR-0716K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603DR-0716K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGC0603DTD16K2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16200ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0603DR-0716K2L vs RGC0603DTD16K2 |
D11/CRCW0603-P10016K20.5%ET4E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AC0603DR-0716K2L vs D11/CRCW0603-P10016K20.5%ET4E3 |
RK73H1JGTP1622D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603DR-0716K2L vs RK73H1JGTP1622D |
RK73H1JTTP1622D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603DR-0716K2L vs RK73H1JTTP1622D |
CDP060316K20.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603DR-0716K2L vs CDP060316K20.5%100PPM/KKP10 |
RM06DTN1622 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16200ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | AC0603DR-0716K2L vs RM06DTN1622 |
RK73H1JGTD1622D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603DR-0716K2L vs RK73H1JGTD1622D |
RCA060316K20.5%100ET6E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16200ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | AC0603DR-0716K2L vs RCA060316K20.5%100ET6E3 |
AF0603DR-0716K2L | Fixed Resistor, 0.1W, 16200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603DR-0716K2L vs AF0603DR-0716K2L |
CR0603-10W-1622DPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16200ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | AC0603DR-0716K2L vs CR0603-10W-1622DPT |