Part Details for AC0603BRNPO9BN4R7 by YAGEO Corporation
Results Overview of AC0603BRNPO9BN4R7 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AC0603BRNPO9BN4R7 Information
AC0603BRNPO9BN4R7 by YAGEO Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for AC0603BRNPO9BN4R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0603BRNPO9BN4R7CT-ND
|
DigiKey | CAP CER 4.7PF 50V C0G/NPO 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7850 In Stock |
|
$0.0176 / $0.1500 | Buy Now |
DISTI #
AC0603BRNPO9BN4R7
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 pF, 50 V, ? 0.25pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: AC0603BRNPO9BN4R7) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0052 / $0.0123 | Buy Now |
DISTI #
603-AC0603BNPO9BN4R7
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 4.7pF C0G 0603 Tol 0.1pF AEC-Q200 RoHS: Compliant | 9974 |
|
$0.0060 / $0.1200 | Buy Now |
|
Future Electronics | MLCC - SMD/SMT 4.7PF 50V NPO 0603 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 23 Weeks Container: Reel |
0 Reel |
|
$0.0107 / $0.0116 | Buy Now |
DISTI #
AC0603BRNPO9BN4R7
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2.2 pF, 50 V, � 0.25pF, C0G (NP0), 0603 [1608 Metric] (Alt: AC0603BRNPO9BN4R7) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (1608) 0603 4.7pF 50VDC ±0.1pF C0G (NP0) | 0 |
|
$0.0197 / $0.0240 | RFQ |
Part Details for AC0603BRNPO9BN4R7
AC0603BRNPO9BN4R7 CAD Models
AC0603BRNPO9BN4R7 Part Data Attributes
|
AC0603BRNPO9BN4R7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603BRNPO9BN4R7
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.1277% +Tol, 2.1277% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.13% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 2.13% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for AC0603BRNPO9BN4R7
This table gives cross-reference parts and alternative options found for AC0603BRNPO9BN4R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603BRNPO9BN4R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MG18N4R7B500CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | AC0603BRNPO9BN4R7 vs MG18N4R7B500CT |
CL10C4R7BB8ANNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.1277% +Tol, 2.1277% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603 | AC0603BRNPO9BN4R7 vs CL10C4R7BB8ANNE |
HH18N4R7B500CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP | AC0603BRNPO9BN4R7 vs HH18N4R7B500CT |
C0603C0G500-4R7BN6R | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | AC0603BRNPO9BN4R7 vs C0603C0G500-4R7BN6R |
CL10C4R7BB8NNNC | Samsung Electro-Mechanics | $0.0198 | Capacitor, Ceramic, Chip, General Purpose, 4.7pF, 50V, ±0.1pF, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel | AC0603BRNPO9BN4R7 vs CL10C4R7BB8NNNC |
CL10C4R7BB8ANB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.1277% +Tol, 2.1277% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603, | AC0603BRNPO9BN4R7 vs CL10C4R7BB8ANB |
GRM1885C1H4R7BA01B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 2.1277% +Tol, 2.1277% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603, | AC0603BRNPO9BN4R7 vs GRM1885C1H4R7BA01B |
C0603C479B5GAC7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | AC0603BRNPO9BN4R7 vs C0603C479B5GAC7411 |
HH18N4R7B500LG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP | AC0603BRNPO9BN4R7 vs HH18N4R7B500LG |
C0603C479B5GAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.1277% +Tol, 2.1277% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603, | AC0603BRNPO9BN4R7 vs C0603C479B5GAL |