Part Details for AC0603BRNPO9BN2R0 by YAGEO Corporation
Overview of AC0603BRNPO9BN2R0 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AC0603BRNPO9BN2R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-3077-1-ND
|
DigiKey | CAP CER 2PF 50V C0G/NPO 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11625 In Stock |
|
$0.0933 / $0.4300 | Buy Now |
DISTI #
AC0603BRNPO9BN2R0
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Automotive Grade 2pF 0.1pF C0G 50V 0603 Paper T/R - Tape and Reel (Alt: AC0603BRNPO9BN2R0) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0094 | Buy Now |
DISTI #
603-AC603BRNPO9BN2R0
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2pF C0G 0603 Tol 0.1pF AEC-Q200 RoHS: Compliant | 20000 |
|
$0.0140 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 | 0 |
|
$0.0074 | Buy Now |
DISTI #
AC0603BRNPO9BN2R0
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2pF C0G 0603 Tol 0.1pF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 12000 In Stock |
|
$0.0110 / $0.0119 | Buy Now |
DISTI #
AC0603BRNPO9BN2R0
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Automotive Grade 2pF 0.1pF C0G 50V 0603 Paper T/R - Tape and Reel (Alt: AC0603BRNPO9BN2R0) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0094 | Buy Now |
DISTI #
AC0603BRNPO9BN2R0
|
Avnet Abacus | Surface Mount Ceramic Multilayer Capacitor Automotive Grade 2pF 0.1pF C0G 50V 0603 Paper T/R (Alt: AC0603BRNPO9BN2R0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (1608) 0603 2pF 50VDC ±0.1pF C0G (NP0) | 0 |
|
$0.0136 / $0.0166 | RFQ |
Part Details for AC0603BRNPO9BN2R0
AC0603BRNPO9BN2R0 CAD Models
AC0603BRNPO9BN2R0 Part Data Attributes:
|
AC0603BRNPO9BN2R0
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603BRNPO9BN2R0
YAGEO Corporation
CAP CER 2PF 50V NP0 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.000002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |