Part Details for AC0603BRNPO9BN1R2 by YAGEO Corporation
Overview of AC0603BRNPO9BN1R2 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603BRNPO9BN1R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0603BRNPO9BN1R2CT-ND
|
DigiKey | CAP CER 1.2PF 50V C0G/NPO 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8000 In Stock |
|
$0.0155 / $0.1600 | Buy Now |
DISTI #
AC0603BRNPO9BN1R2
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Automotive Grade 1.2pF 0.1pF C0G 50V 0603 Paper T/R - Tape and Reel (Alt: AC0603BRNPO9BN1R2) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0094 | Buy Now |
DISTI #
603-AC0603BNPO9BN1R2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 1.2pF C0G 0603 Tol 0.1pF AEC-Q200 RoHS: Compliant | 0 |
|
$0.0190 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0074 | Buy Now |
DISTI #
AC0603BRNPO9BN1R2
|
Avnet Abacus | Surface Mount Ceramic Multilayer Capacitor Automotive Grade 1.2pF 0.1pF C0G 50V 0603 Paper T/R (Alt: AC0603BRNPO9BN1R2) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (1608) 0603 1.2pF 50VDC ±0.1pF C0G (NP0) | 0 |
|
$0.0136 / $0.0166 | RFQ |
Part Details for AC0603BRNPO9BN1R2
AC0603BRNPO9BN1R2 CAD Models
AC0603BRNPO9BN1R2 Part Data Attributes
|
AC0603BRNPO9BN1R2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603BRNPO9BN1R2
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 8.3333% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for AC0603BRNPO9BN1R2
This table gives cross-reference parts and alternative options found for AC0603BRNPO9BN1R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603BRNPO9BN1R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MG18N1R2B500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC0603BRNPO9BN1R2 vs MG18N1R2B500CT |
C0603C0G500-1R2BN6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AC0603BRNPO9BN1R2 vs C0603C0G500-1R2BN6R |
C0603C0G500-1R2BN6D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AC0603BRNPO9BN1R2 vs C0603C0G500-1R2BN6D |
MT18N1R2B500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | AC0603BRNPO9BN1R2 vs MT18N1R2B500CG |
SH18N1R2B500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | AC0603BRNPO9BN1R2 vs SH18N1R2B500CT |
GHQ10CG1R2B50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | AC0603BRNPO9BN1R2 vs GHQ10CG1R2B50NT |
GHQ10CG1R2B50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | AC0603BRNPO9BN1R2 vs GHQ10CG1R2B50NTD |
GUQ10CG1R2B50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | AC0603BRNPO9BN1R2 vs GUQ10CG1R2B50NTD |
GUQ10CG1R2B50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | AC0603BRNPO9BN1R2 vs GUQ10CG1R2B50NT |
RF18N1R2B500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC0603BRNPO9BN1R2 vs RF18N1R2B500CG |