AC05AT0005100JAC00
Description: Fixed Resistor, Wire Wound, 5W, 510ohm, 50.4976V, 5% +/-Tol, -10,-80ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of AC05AT0005100JAC00 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AC05AT0005100JAC00 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 34AH0194
Newark Resistor, Ac05At 510R 5Percent Ac Rohs Compliant: Yes |Vishay AC05AT0005100JAC00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 971
  • 1 $0.8600
  • 10 $0.6600
  • 25 $0.6220
  • 50 $0.5850
  • 100 $0.5470
  • 500 $0.4230
$0.4230 / $0.8600 Buy Now
DISTI # AC05AT0005100JAC00
Avnet Americas AC05AT 510R 5% AC - Ammo Pack (Alt: AC05AT0005100JAC00) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Ammo Pack 0
  • 1,000 $0.3244
$0.3244 Buy Now
DISTI # 594-AC05AT0005100JAC
Mouser Electronics Wirewound Resistors - Through Hole 5watt 510ohms 5% AEC-Q200 RoHS: Compliant 1013
  • 1 $0.8600
  • 10 $0.6600
  • 100 $0.5470
  • 250 $0.4860
  • 500 $0.4110
  • 1,000 $0.3570
  • 2,500 $0.3490
  • 5,000 $0.3420
  • 10,000 $0.3340
$0.3340 / $0.8600 Buy Now
DISTI # V72:2272_21764803
Arrow Electronics Res Wirewound 510 Ohm 5% 5W -80ppm/°C to -10ppm/°C Cement AXL Fan-Fold Automotive RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2308 Container: Cut Strips Americas - 970
  • 1 $0.3606
  • 10 $0.3480
  • 25 $0.3456
  • 50 $0.3444
  • 100 $0.3433
  • 250 $0.3421
  • 500 $0.3409
$0.3409 / $0.3606 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks 0
  • 1,000 $0.3330
$0.3330 Buy Now
DISTI # 66682762
Verical Res Wirewound 510 Ohm 5% 5W -80ppm/°C to -10ppm/°C Cement AXL Fan-Fold Automotive RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2308 Americas - 970
  • 500 $0.3409
$0.3409 Buy Now
DISTI # AC05AT0005100JAC00
Avnet Abacus Res General Purpose Wirewound 510 Ohm �5% 5W -10/-80ppm/�C Conformal Box (Alt: AC05AT0005100JAC00) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S803605590253
Chip1Stop Through Hole Resistor RoHS: Compliant 970
  • 10 $0.4320
  • 25 $0.3640
  • 100 $0.3433
  • 250 $0.3421
  • 500 $0.3410
$0.3410 / $0.4320 Buy Now

CAD Models for AC05AT0005100JAC00 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AC05AT0005100JAC00 by Vishay Intertechnologies

AC05AT0005100JAC00
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
FLAME PROOF
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.8 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
250 °C
Operating Temperature-Min
-55 °C
Package Diameter
7.5 mm
Package Length
18 mm
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
5 W
Rated Temperature
40 °C
Reference Standard
AEC-Q200
Resistance
510 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
-10,-80 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
50.4976 V
Want to compare parts?
  1. AC05AT0005100JAC00
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 5W, 510ohm, 50.4976V, 5% +/-Tol, -10,-80ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AC05AT0005100JAC00 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AC05AT0005100JAC00 by Vishay Intertechnologies

  • Please alert me when AC05AT0005100JAC00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AC05AT0005100JAC00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AC05AT0005100JAC00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AC05AT0005100JAC00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AC05AT0005100JAC00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AC05AT0005100JAC00 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: