-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 5W, 3300ohm, 128.4524V, 5% +/-Tol, 100,180ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH0185
|
Newark | Resistor, Ac05At 3K3 5Percent Ac Rohs Compliant: Yes |Vishay AC05AT0003301JAC00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 278 |
|
$0.4360 / $0.9400 | Buy Now |
DISTI #
AC05AT0003301JAC00
|
Avnet Americas | AC05AT 3K3 5% AC - Ammo Pack (Alt: AC05AT0003301JAC00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 1000 |
|
$0.2938 / $0.3124 | Buy Now |
DISTI #
594-AC05AT0003301JAC
|
Mouser Electronics | Wirewound Resistors - Through Hole 5watt 3.3Kohms 5% AEC-Q200 RoHS: Compliant | 981 |
|
$0.3300 / $0.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks | 0 |
|
$0.3330 | Buy Now |
DISTI #
AC05AT0003301JAC00
|
TTI | Wirewound Resistors - Through Hole 5watt 3.3Kohms 5% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.3320 / $0.3460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AC05AT0003301JAC00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
AC05AT0003301JAC00
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 3300ohm, 128.4524V, 5% +/-Tol, 100,180ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.5 mm | |
Package Length | 18 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 40 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100,180 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 128.4524 V |
This table gives cross-reference parts and alternative options found for AC05AT0003301JAC00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC05AT0003301JAC00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC05000003301JAC00 | RESISTOR, WIRE WOUND, 5 W, 5 %, 180 ppm, 3300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Draloric | AC05AT0003301JAC00 vs AC05000003301JAC00 |
AC05000003301JAC00 | Fixed Resistor, Wire Wound, 5W, 3300ohm, 5% +/-Tol, 180ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | AC05AT0003301JAC00 vs AC05000003301JAC00 |