-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5W, 68ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y3216
|
Newark | Ac05-Cs 68R 5% 6Kv 6B G83-Cd1403 |Vishay AC050000B6809J6BCS RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5080 / $0.7320 | Buy Now |
DISTI #
AC050000B6809J6BCS
|
Avnet Americas | AC05-CS 68R 5% 6kV 6B G83-CD1403 - Ammo Pack (Alt: AC050000B6809J6BCS) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4239 / $0.6566 | Buy Now |
DISTI #
594-AC05W68R00JCS
|
Mouser Electronics | Wirewound Resistors - Through Hole 5watt 68ohm 5% Fusible/Safety Res. RoHS: Compliant | 2447 |
|
$0.4500 / $1.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks | 0 |
|
$0.4510 | Buy Now |
DISTI #
AC050000B6809J6BCS
|
TTI | Wirewound Resistors - Through Hole 5watt 68ohm 5% Fusible/Safety Res. RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Ammo Pack |
Americas - 250 In Stock |
|
$0.4500 / $0.5650 | Buy Now |
DISTI #
AC050000B6809J6BCS
|
Avnet Abacus | AC05-CS 68R 5% 6kV 6B G83-CD1403 (Alt: AC050000B6809J6BCS) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AC050000B6809J6BCS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
AC050000B6809J6BCS
Vishay Intertechnologies
5W, 68ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 10 mm | |
Package Length | 17 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 40 °C | |
Reference Standard | CUL; UL | |
Resistance | 68 Ω | |
Resistor Type | FUSIBLE RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 18.4391 V |
This table gives cross-reference parts and alternative options found for AC050000B6809J6BCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC050000B6809J6BCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AC050001B6809J6FCS | Vishay Intertechnologies | Check for Price | Fixed Resistor - Fusible, 5W, 68ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | AC050000B6809J6BCS vs AC050001B6809J6FCS |